TE Connectivity 350429-1

Connector, Soft Shell; Universal MATE-N-LOK; 3; Nylon; Natural; 19 A; 600 VAC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact PlatingTin
Housing ColorNatural
Housing MaterialNylon
MaterialNylon
Number of Pins3
Technical
Circuit ApplicationPower
Connector SystemWire-to-Board
Contact Resistance3.5 mΩ
Contact RetentionWithout
Contact StylePin
Current Rating12 A
GenderMale
Insulation Resistance1 GΩ
Number of Circuits3
Number of Contacts3
Number of Positions3
Number of Power Positions3
Number of Rows1
Operating Supply Voltage600 V
OrientationVertical
PackagingBulk
SealableNo
Voltage Rating (AC)600 V
Dimensions
Lead Pitch6.35 mm
Length20.32 mm
Width7.62 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 350429-1.

Newark
Datasheet98 pages15 years ago
Datasheet6 pages12 years ago
TE Connectivity
Technical Drawing1 page11 years ago
Instruction Sheet3 pages5 years ago
Instruction Sheet3 pages8 years ago
Instruction Sheet4 pages13 years ago
Datasheet19 pages0 years ago
Burklin Elektronik
Datasheet7 pages7 years ago
Datasheet6 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages10 years ago
Datasheet2 pages15 years ago
Datasheet2 pages18 years ago
Electro Sonic
Datasheet98 pages14 years ago
Farnell
Datasheet1 page16 years ago
Datasheet1 page24 years ago
Datasheet4 pages0 years ago
Jameco
Datasheet2 pages18 years ago
Future Electronics
Datasheet1 page19 years ago

Inventory History

3 month trend:
-6.47%

Alternate Parts

Price @ 1000
$ 0.366
$ 1.625
Stock
852,925
102,820
Authorized Distributors
24
15
Connector Type
-
Pin
Gender
Male
Male
Fuse
-
-
Current Rating
12 A
19 A
Orientation
Vertical
Vertical
Mount
-
Through Hole
Contact Plating
Tin
Gold, Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 350429-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 350429-1 provided by its distributors.

Connector, Soft Shell; Universal MATE-N-LOK; 3; Nylon; Natural; 19 A; 600 VAC
Conn Power HDR 3 POS 6.35mm Solder ST Thru-Hole 3 Terminal 1 Port Automotive Bag
Plug & Socket Connector, Header, 3 Position, 6.35Mm; Connector Systems:Wire-To-Board; Pitch Spacing:6.35Mm; No. Of Rows:1Rows; No. Of Contacts:3Contacts; Contact Termination Type:Through Hole Straight; Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 350429-1.
03P UMNL PIN HDR ASSY NATL Rectangular Power Connector Type: Header Connector & Housing Type: Receptacle Connector System: Wire-to-Board Number of Positions: 3 Centerline (Pitch): .25 in Header Receptacle Wire-to-Board 3 | Rectangular Power Connector | Part Number: 350429-1 | Internal Number: 350429-1 | Alias Number: 2-42932-4282 | .25" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350429-1.

Technical Specifications

Physical
ColorNatural
Contact PlatingTin
Housing ColorNatural
Housing MaterialNylon
MaterialNylon
Number of Pins3
Technical
Circuit ApplicationPower
Connector SystemWire-to-Board
Contact Resistance3.5 mΩ
Contact RetentionWithout
Contact StylePin
Current Rating12 A
GenderMale
Insulation Resistance1 GΩ
Number of Circuits3
Number of Contacts3
Number of Positions3
Number of Power Positions3
Number of Rows1
Operating Supply Voltage600 V
OrientationVertical
PackagingBulk
SealableNo
Voltage Rating (AC)600 V
Dimensions
Lead Pitch6.35 mm
Length20.32 mm
Width7.62 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 350429-1.

Newark
Datasheet98 pages15 years ago
Datasheet6 pages12 years ago
TE Connectivity
Technical Drawing1 page11 years ago
Instruction Sheet3 pages5 years ago
Instruction Sheet3 pages8 years ago
Instruction Sheet4 pages13 years ago
Datasheet19 pages0 years ago
Burklin Elektronik
Datasheet7 pages7 years ago
Datasheet6 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages10 years ago
Datasheet2 pages15 years ago
Datasheet2 pages18 years ago
Electro Sonic
Datasheet98 pages14 years ago
Farnell
Datasheet1 page16 years ago
Datasheet1 page24 years ago
Datasheet4 pages0 years ago
Jameco
Datasheet2 pages18 years ago
Future Electronics
Datasheet1 page19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Materials Sheet2 pages9 years ago
Materials Sheet2 pages7 years ago
Materials Sheet2 pages5 years ago
Rohs Statement1 page10 years ago