TE Connectivity 350374-1

Connector, Soft Shell; Nylon; Brick Red; 0.42 in.; Matrix; UL94V-0
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Housing ColorRed
Housing MaterialNylon
MaterialNylon
Technical
Current Rating28 A
Number of Contacts12
Number of Positions12
Number of Rows2
SealableNo
ShieldingUnshielded
TerminationCrimp
Voltage Rating250 V
Dimensions
Inside Diameter10.67 mm
Length25.4 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 350374-1.

Electro Sonic
Datasheet134 pages16 years ago
TE Connectivity
Technical Drawing1 page26 years ago
Instruction Sheet4 pages26 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Newark
Datasheet1 page15 years ago
Farnell
Datasheet1 page15 years ago
Jameco
Datasheet2 pages17 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 350374-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 350374-1 provided by its distributors.

Connector, Soft Shell; Nylon; Brick Red; 0.42 in.; Matrix; UL94V-0
STRAIN RELIEF, 12WAY, NYLON; ACCESSORY TYPE:STRAIN RELIEF; FOR USE WITH:MINIATURE RECTANGULAR CONNECTORS; NO. OF POSITIONS:12POSITIONS; STRAIN RELIEF MATERIAL:NYLON (POLYAMIDE); PRODUCT RANGE:AMP MR SERIES; NO. OF CONTACTS:12CONTACTSROHS COMPLIANT: YES
12P STR/REL HSG HNGD V0 Connector Cover Type: Strain Relief Cover Primary Product Color: Black Primary Product Material: Nylon Number of Positions: 12 Operating Temperature (Max): 85 °C Strain Relief Cover Black | Connector Cap & Cover | Part Number: 350374-1 | Internal Number: 350374-1 | Nylon | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350374-1.

Technical Specifications

Physical
ColorBlack
Housing ColorRed
Housing MaterialNylon
MaterialNylon
Technical
Current Rating28 A
Number of Contacts12
Number of Positions12
Number of Rows2
SealableNo
ShieldingUnshielded
TerminationCrimp
Voltage Rating250 V
Dimensions
Inside Diameter10.67 mm
Length25.4 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 350374-1.

Electro Sonic
Datasheet134 pages16 years ago
TE Connectivity
Technical Drawing1 page26 years ago
Instruction Sheet4 pages26 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Newark
Datasheet1 page15 years ago
Farnell
Datasheet1 page15 years ago
Jameco
Datasheet2 pages17 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago