TE Connectivity 350212-1

Connector, Shell; Commercial MATE-N-LOK; Pin; 8; 13; 250 VAC; Nylon; Natural
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact MaterialBronze, Nickel, Tin
Contact PlatingTin
Housing ColorNatural
Housing MaterialNylon
MaterialNylon
MountPCB, Through Hole
Number of Pins8
Number of Terminals8
Technical
Circuit ApplicationPower
Connector SystemWire-to-Board
Connector TypePin
Contact Current Rating12 A
Contact GenderMale
Contact Resistance4 mΩ
Contact RetentionWithout
Contact StylePin
Current Rating12 A
GenderMale
Insulation Resistance500 MΩ
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-67 °C
Number of Circuits8
Number of Contacts8
Number of Ports1
Number of Positions8
Number of Power Positions8
Number of Rows2
Operating Supply Voltage250 V
OrientationVertical
PCB Mounting OrientationVertical
Plating Thickness2.54 µm
SealableNo
TerminationSolder
VDE TestedYes
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Contact Mating Length4.572 mm
Depth19.93 mm
Height9.525 mm
Lead Pitch5.08 mm
Length22.86 mm
PCB Thickness1.57 mm
Pitch4.95 mm
Row Spacing232.156 mm
Width19.939 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 350212-1.

Farnell
Datasheet98 pages16 years ago
Datasheet1 page16 years ago
TE Connectivity
Technical Drawing1 page26 years ago
Datasheet1 page10 years ago
Datasheet5 pages12 years ago
Datasheet9 pages13 years ago
Datasheet5 pages15 years ago
Future Electronics
Technical Drawing1 page5 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Electro Sonic
Datasheet98 pages14 years ago
Newark
Datasheet2 pages22 years ago
Verical
Datasheet14 pages17 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 350212-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 350212-1 provided by its distributors.

Connector, Shell; Commercial MATE-N-LOK; Pin; 8; 13; 250 VAC; Nylon; Natural
Conn Power HDR 8 POS 4.95mm Solder ST Thru-Hole 8 Terminal 1 Port Automotive Bag
Connector, Header, 8Pos, 4.95Mm; No. Of Contacts:8Contacts; Product Range:Commercial Mate-N-Lok Series; Connector Mounting:Pcb Mount; Contact Termination Type:Through Hole Straight; Pitch Spacing:4.95Mm; Gender:Header Rohs Compliant: Yes |Amp Te Connectivity 350212-1.
08C CMNL HDR ASSY PC NATL Rectangular Power Connector Type: Header Connector & Housing Type: Receptacle Connector System: Wire-to-Board Number of Positions: 8 Centerline (Pitch): .195 in Header Receptacle Wire-to-Board 8 | Rectangular Power Connector | Part Number: 350212-1 | Internal Number: 350212-1 | .195" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350212-1.

Technical Specifications

Physical
ColorNatural
Contact MaterialBronze, Nickel, Tin
Contact PlatingTin
Housing ColorNatural
Housing MaterialNylon
MaterialNylon
MountPCB, Through Hole
Number of Pins8
Number of Terminals8
Technical
Circuit ApplicationPower
Connector SystemWire-to-Board
Connector TypePin
Contact Current Rating12 A
Contact GenderMale
Contact Resistance4 mΩ
Contact RetentionWithout
Contact StylePin
Current Rating12 A
GenderMale
Insulation Resistance500 MΩ
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-67 °C
Number of Circuits8
Number of Contacts8
Number of Ports1
Number of Positions8
Number of Power Positions8
Number of Rows2
Operating Supply Voltage250 V
OrientationVertical
PCB Mounting OrientationVertical
Plating Thickness2.54 µm
SealableNo
TerminationSolder
VDE TestedYes
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Contact Mating Length4.572 mm
Depth19.93 mm
Height9.525 mm
Lead Pitch5.08 mm
Length22.86 mm
PCB Thickness1.57 mm
Pitch4.95 mm
Row Spacing232.156 mm
Width19.939 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 350212-1.

Farnell
Datasheet98 pages16 years ago
Datasheet1 page16 years ago
TE Connectivity
Technical Drawing1 page26 years ago
Datasheet1 page10 years ago
Datasheet5 pages12 years ago
Datasheet9 pages13 years ago
Datasheet5 pages15 years ago
Future Electronics
Technical Drawing1 page5 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Electro Sonic
Datasheet98 pages14 years ago
Newark
Datasheet2 pages22 years ago
Verical
Datasheet14 pages17 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVCompliant
Flammability RatingUL94 V-2
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page10 years ago
Rohs Statement1 page11 years ago