TE Connectivity / AMP 350211-1

Conn Power HDR 4 POS 5.08mm Solder ST Thru-Hole 4 Terminal 1 Port Automotive Bag

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 5
350211-1 21,373 Buy Now »
USD
0.451 0.451 0.451
350211-1 564 Buy Now »
USD
0.502 0.470 0.470
350211-1 1,913 Buy Now »
USD
0.575 0.537 0.512
350211-1 1,200 Buy Now »
USD
0.575 0.537 0.537
350211-1 2,400 Buy Now »
USD
0.571 0.571 0.571
Avnet
350211-1 830 Buy Now »
USD
0.877 0.875 0.745 0.745 0.745
Arrow
350211-1 564 Buy Now »
USD
0.536 0.536 0.508 0.470 0.470
Digi-Key
A1212-ND 7,782 Buy Now »
USD
0.900 0.900 0.821 0.549 0.549
Newark
98F278 3,278 Buy Now »
USD
0.900 0.900 0.821 0.549 0.549
Chip One Stop Japan
C1S757100206338 564 Buy Now »
JPY
103.00 72.90 59.20 59.20
Heilind Electronics
AMP350211-1 46,158 Buy Now »
USD
0.659 0.659 0.659 0.556 0.540
Future Electronics
350211-1 50,151 Buy Now »
USD
0.540 0.485 0.485
TTI
350211-1 5,746 Buy Now »
USD
0.674 0.674 0.674 0.674
Mouser
571-3502111 4,349 Buy Now »
USD
0.900 0.900 0.821 0.549 0.549
Powell Electronics
350211-1 600 Buy Now »
USD
0.470 0.470 0.470 0.470 0.470
Chip One Stop Global 2
C1S757100206338 21,373 Buy Now »
JPY
120.00 106.00 76.80 67.80
C1S757100936615 57 Buy Now »
JPY
120.00 105.00 105.00 105.00
Onlinecomponents.com
3502111 11,273 Buy Now »
USD
0.640 0.640 0.528 0.490 0.490
Master Electronics
3502111 8,429 ··
USD
0.640 0.640 0.528 0.490 0.490
Sager Electronics
350211-1 2,952 Buy Now »
USD
0.629 0.629 0.629 0.555 0.525
Richardson RFPD
350211-1 0 ··
USD
0.440
Interstate Connecting Components
350211-1 46,158 Buy Now »
Bisco
350211-1 16 Buy Now »
Allied Electronics
70083143 695 Buy Now »
USD
0.844 0.844 0.688 0.573 0.573
Peerless Electronic Supplies
350211-1 Contact Buy Now »
Heilind Asia
AMP350211-1 0 ··
Power and Signal Group
350211-1 0 ··
PEI Genesis
350211-1 0 ··
Farnell
148086 9,297 Buy Now »
EUR
0.863 0.711 0.636 0.636
element14 APAC 2
2183523 3,258 Buy Now »
CNY
7.24 7.24 5.35 4.47 4.47
148086 5,365 Buy Now »
CNY
3.40 3.40 3.40 3.40 3.40
Electro Sonic
3502111 27,573 Buy Now »
USD
0.678 0.678 0.560 0.519 0.519
Distrelec
350211-1 57 Buy Now »
EUR
1.29 1.17 1.06 1.06 1.06
Avnet Europe
350211-1 10,144 Buy Now »
EUR
1.66 1.66 1.66 0.553 0.474
RS Components
471430 1,595 Buy Now »
GBP
0.794 0.660 0.558 0.476
Avnet Asia
350211-1 2,000 Buy Now »
USD
0.514
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
350211-1 81 Buy Now »
USD
1.80 1.44 0.540 0.540 0.540
Freelance Electronics
350211-1 75 Buy Now »
USD
0.490 0.490 0.490 0.490 0.490
Area51
350211-1 62 ··
USD
0.510 0.510 0.510 0.510 0.510
Dachs
350211-1 4,957 ··
Direct Components
350211-1 100 Send RFQ »
STLAA.com
350211-1 14 ··
Tencell
350211-1 24,888 Buy Now »
USD
0.604 0.604 0.604 0.591 0.591
SIE
350211-1 957 ··
Abacus Technologies
350211-1 1,000 ··
GreenTree Electronics
350211-1 5,804 Send RFQ »
TME
350211-1 271 Buy Now »
USD
0.920 0.810 0.740 0.660 0.660
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Peerless Electronic Supplies
350211-1 Contact Buy Now »
Chip 1 Exchange
350211-1 Contact ··
Touchstone Systems
350211-1 Contact Send RFQ »
Summit Electronics
350211-1 Contact Send RFQ »
North Star Micro
350211-1 Contact ··
SemiconductorPLUS
350211-1 Contact ··

Descriptions

04P CMNL HDR ASSY PC UL94VO
PEI Genesis
Conn Power HDR 4 POS 5.08mm Solder ST Thru-Hole 4 Terminal 1 Port Automotive Bag
Chip One Stop Japan
Conn Power HDR 4 POS 5.08mm Solder ST Thru-Hole 4 Terminal 1 Port Automotive Bag
Verical
04P CMNL HDR ASSY PC UL94VO
Interstate Connecting Components
Conn Power HDR 4 POS 5.08mm Solder ST Thru-Hole 4 Terminal 1 Port Automotive Bag
Sager Electronics
Connector Power HDR 4 POS 5.08mm Solder ST Thru-Hole 4 Terminal 1 Port
North Star Micro
04P CMNL HDR ASSY PC UL94VO
Power and Signal Group
CONN HEADER 4 POS TIN PCB
Digi-Key
Socket; wire-board; Commercial MATE-N-LOK; male; PIN:4; THT; 250V
TME
Connector, Shell; Commercial MATE-N-LOK; Pin; 4; 13; 250 VAC; Nylon; Natural
Allied Electronics
04P CMNL HDR ASSY PC UL94VO
Heilind Asia
PLUG & SOCKET CONNECTOR, HEADER, 4 POSITION, 4.95MM
Newark
HEADER, VERTICAL, SOLDER, 1 ROW, 4WAY
Farnell
04P CMNL HDR ASSY PC UL94VO
Heilind Electronics
TE AMP 04P CMNL HDR ASSY PC
Peerless Electronic Supplies
PLUG & SOCKET CONNECTOR, HEADER, 4 POSIT
element14 APAC
.200" Centerline, 250 V, 13 A max.
Powell Electronics
4 way 15amp Mate-N-lock pcb socket
RS Components
Pin header, straight [TE Connectivity] 350211-1 Pin header, straight
Distrelec
Conn Power HDR 4 POS 5.08mm Solder ST Thru-Hole 4 Terminal 1 Port Bag
Avnet
04P CMNL HDR ASSY PC UL94VO
Onlinecomponents.com
04P CMNL HDR ASSY PC UL94VO
TE Connectivity
Commercial MATE-N-LOK 4 Position Through-Hole Single Row Straight Pin Header
Future Electronics
04P CMNL HDR ASSY PC UL94VO
Master Electronics
Conn Power HDR 4 POS 5.08mm Solder ST Thru-Hole 4 Terminal 1 Port Bag
Avnet Asia
Conn Power HDR 4 POS 5.08mm Solder ST Thru-Hole 4 Terminal 1 Port Automotive Bag
Chip One Stop Global

Technical Specifications

Current Rating 13 A
Flammability Rating UL 94 V-2
Gender Male
Insulation Resistance 500 MΩ
Size-Width 8.382 mm
Color Natural
Packaging Bag
Lifecycle Status Active
Contact Material Phosphor Bronze
ELV Compliant Compliant
Contact Plating Tin
Lead-Free Status Lead Free
Number of Circuits 4
Contact Resistance 4 mΩ
Pin Pitch 5.08 mm
Size-Length 23.241 mm
Mounting Type Through Hole PCB
Number of Contacts 4
Material Nylon
Number of Rows 1
Size-Height 9.525 mm
Number of Mating Cycles 50
Orientation Vertical
Number of Positions 4
RoHS Compliant
Mounting Angle 180 °
Housing Color Natural
REACH SVHC Compliance No SVHC
Voltage Rating (AC) 250 V
Housing Material Nylon

Documents

Tyco Electronics
Datasheet 98 pages 8 years ago
Farnell
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 1 page 8 years ago
Datasheet 2 pages 15 years ago
Datasheet 1 page 19 years ago
Allied Electronics
Datasheet 1 page 1 year ago
Datasheet 3 pages 2 years ago
Datasheet 2 pages 8 years ago
Datasheet 3 pages 2 years ago
Datasheet 2 pages 11 years ago
TE Connectivity
Datasheet 5 pages 4 years ago
Datasheet 5 pages 8 years ago
Datasheet 9 pages 5 years ago
Future Electronics
Datasheet 1 page 11 years ago
Jameco
Datasheet 2 pages 11 years ago
Onlinecomponents.com
Datasheet 98 pages 8 years ago
Datasheet 98 pages 8 years ago
Datasheet 98 pages 8 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Materials Sheet 1 page 2 years ago

Images

Alternate Names

AMP/TYCO 350211-1
TYCO/AMP 350211-1
TYCO ELECTRONICS AMP 350211-1
TE Connectivity / AMP Brand 350211-1
AMP/Tyco Electronics 350211-1
AMP/TE Connectivity 350211-1
TE CNTY - AMP 350211-1
TE Connectivity / Tyco Electronics AMP 350211-1
AMP/TYCO ELECTR 350211-1
TYCO ELECTRONICS AMP ITALIA S 350211-1
AMP INC 350211-1
TYCO/AMP INC 350211-1
TE CONNECTIVITY AMP (VA) 350211-1
TYCO ELECTRONICS AMP (VA) 350211-1
TE CONNECTIVITY AMP CONNECTORS 350211-1
AMP/TE CONNECTIVITY ACCT 167798 350211-1
TYCO COLOMBIA 350211-1
AMP INCORPORATED (TYCO ELECTRONICS 350211-1
TE Connectivity / Hartman Brand 350211-1
TE CONNECTIVITY / AMP BRA 350211-1
TYCO INC (AMP) 350211-1
TYCO ELECTRONICS 350211-1
AMP ( TYC) 350211-1
TE AMP TYCO 350211-1
TE Connectivity / Am 350211-1
TE Connectivity AMP Connectors 350211-1

Search for other parts like 350211- »