TE Connectivity 350209-1

Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle
Production

Price and Stock

Technical Specifications

Physical
ColorNatural
Contact MaterialCopper
Contact PlatingTin
Housing ColorNatural
Housing MaterialNylon
MaterialNylon
MountPCB, Through Hole
Number of Pins2
Number of Terminals2
Technical
Circuit ApplicationPower
Connector SystemWire-to-Board
Connector TypePin
Contact Current Rating12 A
Contact GenderMale
Contact Resistance4 mΩ
Contact RetentionWithout
Contact StylePin
Current Rating12 A
Insulation Resistance500 MΩ
Max Operating Temperature221 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250.25 kV
Min Operating Temperature-67 °C
Number of Circuits2
Number of Contacts2
Number of Ports1
Number of Positions2
Number of Power Positions2
Number of Rows1
Operating Supply Voltage250 V
OrientationVertical
PCB Mounting OrientationVertical
Plating Thickness2.54 µm
SealableNo
TerminationSolder
VDE TestedNo
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Contact Mating Length4.572 mm
Height13.38 mm
Lead Pitch5.08 mm
Length8.38 mm
PCB Thickness1.57 mm
Pitch5.08 mm
Width9.52 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 350209-1.

Electro Sonic
Datasheet98 pages16 years ago
Datasheet98 pages14 years ago
Sager Electronics
Technical Drawing1 page7 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Datasheet5 pages12 years ago
Datasheet9 pages13 years ago
Datasheet5 pages15 years ago
TME
Datasheet2 pages16 years ago
Farnell
Datasheet1 page26 years ago
Datasheet1 page15 years ago
Datasheet98 pages16 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet1 page10 years ago
Datasheet3 pages10 years ago
Datasheet2 pages18 years ago
Jameco
Datasheet2 pages18 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 350209-1.

Descriptions

Descriptions of TE Connectivity 350209-1 provided by its distributors.

Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle
Connector, Shell; Commercial MATE-N-LOK; Pin; 2; 13; 250 VAC; Nylon; Natural
Conn Power HDR 2 POS 5.08mm Solder ST Thru-Hole 2 Terminal 1 Port Automotive Bag
HEADER, VERTICAL, 5.08MM, 1 ROW, 2 WAY; Pitch Spacing: 5.08mm; No. of Contacts: 2Contacts; Gender: Header; Product Range: Commercial MATE-N-LOK Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Platin
Plug & Socket Connector, Header, 2 Position, 4.95Mm; Connector Systems:Wire-To-Board; Pitch Spacing:5.08Mm; No. Of Rows:1Rows; No. Of Contacts:2Contacts; Contact Termination Type:Through Hole Straight; Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 350209-1
02P CMNL HDR ASSY PC NATL Rectangular Power Connector Type: Header Connector & Housing Type: Receptacle Connector System: Wire-to-Board Number of Positions: 2 Centerline (Pitch): .2 in Header Receptacle Wire-to-Board 2 | Rectangular Power Connector | Part Number: 350209-1 | Internal Number: 350209-1 | .2" | TE Connectivity
Pitch mm = 5.08 / Contacts = 2 / Rows = 1 / Gender = Plug / Body Orientation = Vertical / Mounting Type = SMD / Contact Plating = Pre-Tin / Shrouded = No / Current Rating A = 12 / Voltage Rating V = 250 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-2 / Series = Commercial MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350209-1.

Technical Specifications

Physical
ColorNatural
Contact MaterialCopper
Contact PlatingTin
Housing ColorNatural
Housing MaterialNylon
MaterialNylon
MountPCB, Through Hole
Number of Pins2
Number of Terminals2
Technical
Circuit ApplicationPower
Connector SystemWire-to-Board
Connector TypePin
Contact Current Rating12 A
Contact GenderMale
Contact Resistance4 mΩ
Contact RetentionWithout
Contact StylePin
Current Rating12 A
Insulation Resistance500 MΩ
Max Operating Temperature221 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250.25 kV
Min Operating Temperature-67 °C
Number of Circuits2
Number of Contacts2
Number of Ports1
Number of Positions2
Number of Power Positions2
Number of Rows1
Operating Supply Voltage250 V
OrientationVertical
PCB Mounting OrientationVertical
Plating Thickness2.54 µm
SealableNo
TerminationSolder
VDE TestedNo
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Contact Mating Length4.572 mm
Height13.38 mm
Lead Pitch5.08 mm
Length8.38 mm
PCB Thickness1.57 mm
Pitch5.08 mm
Width9.52 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 350209-1.

Electro Sonic
Datasheet98 pages16 years ago
Datasheet98 pages14 years ago
Sager Electronics
Technical Drawing1 page7 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Datasheet5 pages12 years ago
Datasheet9 pages13 years ago
Datasheet5 pages15 years ago
TME
Datasheet2 pages16 years ago
Farnell
Datasheet1 page26 years ago
Datasheet1 page15 years ago
Datasheet98 pages16 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet1 page10 years ago
Datasheet3 pages10 years ago
Datasheet2 pages18 years ago
Jameco
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ApprovalsCSA
Flammability RatingUL94 V-2
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page10 years ago
Materials Sheet2 pages7 years ago
Materials Sheet2 pages6 years ago
Rohs Statement1 page11 years ago