Preci-Dip 350-80-120-00-001101 pricing and available inventory.
| Seller | SKU | Updated | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|
| 1212-1149-ND | 506 | USD | 1.920 | 1.745 | 1.496 | 1.068 | 0.926 | 23h | |||
| 437-3508012000001101 | 398 | USD | 1.920 | 1.740 | 1.490 | 1.060 | 0.947 | 18h | |||
| 350-80-120-00-001101 | 0 | ·· | USD * | 1.172 | 0.965 | 6h |
| Seller | SKU | Updated | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|
| 350-80-120-00-001101 | Contact | ·· | >1wk | ||||||||
| 350-80-120-00-001101 | Contact | >1wk | |||||||||
| NS-350-80-120-00-001101 | Contact | ·· | >1wk |
Preci-Dip 350-80-120-00-001101 technical specifications, attributes, and parameters.
| Physical | |
|---|---|
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Housing Color | Black |
| Housing Material | Polychlorinated |
| Mount | Through Hole |
| Technical | |
| Connector Type | Male Pin |
| Contact Resistance | 10 mΩ |
| Gender | Male |
| Max Current Rating | 3 A |
| Max Operating Temperature | 125 °C |
| Max Voltage Rating (AC) | 100 V |
| Max Voltage Rating (DC) | 150 V |
| Min Operating Temperature | -55 °C |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Termination | Solder |
| Dimensions | |
| Contact Mating Length | 3.9624 mm |
| Depth | 2.54 mm |
| Length | 50.8 mm |
| Pitch | 2.54 mm |
| Compliance | |
| Radiation Hardening | No |
| RoHS | Compliant |
The following parts have similar specifications to Preci-Dip 350-80-120-00-001101.






Descriptions of Preci-Dip 350-80-120-00-001101 provided by its distributors.
Preci-Dip has several brands around the world that distributors may use as alternate names. Preci-Dip may also be known as the following names: