Ideal Industries 35-088

Ideal Electricians Scissors with Stripping Notch
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Weight107.410673 g
Dimensions
Height19.05 mm
Length215.9 mm
Width66.04 mm

Documents

Download datasheets and manufacturer documentation for Ideal Industries 35-088.

Master Electronics
Datasheet1 page14 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Ideal Industries 35-088.

Descriptions

Descriptions of Ideal Industries 35-088 provided by its distributors.

Ideal Electricians Scissors with Stripping Notch
Ideal Electricians Scissors with Stripping Notches, Cutting Capacity: (Solid/Stranded) 16/12 AWG, Overall Length: 5 , Length of Cut: 1 7/8 , Applications: Telephone and electrical service
Scissors, Electrician, W/Strip Notch, 5"; Scissor Type:Electrician; Blade Length - Metric:-; Overall Length - Metric:139.7Mm; Blade Length - Imperial:-; Overall Length - Imperial:5.5"; Handle Material:-; Product Range:- Rohs Compliant: Na |Ideal 35-088

Manufacturer Aliases

Ideal Industries has several brands around the world that distributors may use as alternate names. Ideal Industries may also be known as the following names:

  • IDEAL
  • IDEAL INDUSTRIES INC
  • IDEAL IND
  • IDEAL INDUSTRIE
  • IDEAL INDUSTRI
  • IDEAL INDUSTRIAL
  • IDEAL INDUSTRIES NETWORKS
  • Ideal Industries Incorporated
  • Ideal Indu

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35088

Technical Specifications

Physical
Weight107.410673 g
Dimensions
Height19.05 mm
Length215.9 mm
Width66.04 mm

Documents

Download datasheets and manufacturer documentation for Ideal Industries 35-088.

Master Electronics
Datasheet1 page14 years ago

Compliance

Environmental Classification
RoHSNon-Compliant