Grayhill 34DWMSP22B4M6RT

Switch Toggle ON None (ON) SPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact PlatingGold
MountBrackets, Through Hole
Technical
Contact Current Rating3 A
Current Rating3 A
Electrical Life30 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
PackagingBulk
Switch FunctionOn-Mom
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length6.1 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 34DWMSP22B4M6RT.

Sager Electronics
Datasheet3 pages9 years ago
Datasheet3 pages9 years ago
Newark
Datasheet3 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages20 years ago
_legacy Avnet
Datasheet3 pages20 years ago

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 34DWMSP22B4M6RT.

Related Parts

Descriptions

Descriptions of Grayhill 34DWMSP22B4M6RT provided by its distributors.

Switch Toggle ON None (ON) SPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Sub-Miniature Toggle, SPDT, SMT, Right Angle, On-None-(On), 0.4 VA, Horizontal | Grayhill 34DWMSP22B4M6RT
Switch, Toggle, Spdt, 3A, 20V; Switch Operation:On-(On); Contact Configuration:Spdt; Illumination:Non Illuminated; Product Range:34D Series; Contact Current Max:3A; Switch Mounting:-; Contact Voltage Ac Nom:20V Rohs Compliant: Yes |Grayhill 34DWMSP22B4M6RT

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact PlatingGold
MountBrackets, Through Hole
Technical
Contact Current Rating3 A
Current Rating3 A
Electrical Life30 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
PackagingBulk
Switch FunctionOn-Mom
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length6.1 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 34DWMSP22B4M6RT.

Sager Electronics
Datasheet3 pages9 years ago
Datasheet3 pages9 years ago
Newark
Datasheet3 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages20 years ago
_legacy Avnet
Datasheet3 pages20 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP67, Waterproof
RoHSCompliant