Grayhill 34BWSP12B4M6QT

Switch Toggle ON None ON SPDT Round Toggle PC Pins 5A 250VAC 28VDC PC Mount with Bracket
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact PlatingGold, Silver
MountBrackets, Through Hole
Technical
Contact Current Rating5 A
Contact Resistance10 mΩ
Current Rating5 A
Electrical Life50 kcycles
Illumination TypeNon-Illuminated
Insulation Resistance1 GΩ
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
OrientationRight Angle
Switch FunctionOn-On
TerminationPC Pins
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length7.6 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 34BWSP12B4M6QT.

Electro Sonic
Datasheet4 pages13 years ago
Newark
Datasheet4 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages20 years ago
element14
Datasheet4 pages20 years ago

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 34BWSP12B4M6QT.

Related Parts

Descriptions

Descriptions of Grayhill 34BWSP12B4M6QT provided by its distributors.

Switch Toggle ON None ON SPDT Round Toggle PC Pins 5A 250VAC 28VDC PC Mount with Bracket
Miniature Toggle, SPDT, SMT, Right Angle, On-None-On, 5 Amp, Horizontal | Grayhill 34BWSP12B4M6QT
SWITCH, TOGGLE, SPDT, 5A, 250V; Contact; SWITCH, TOGGLE, SPDT, 5A, 250V; Contact Configuration:SPDT; Switch Operation:On-None-On; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:28V; Contact Current Max:5A; Switch Terminals:Through Hole; Actuator Style:Bat
Switch, Toggle, Spdt, 5A, 250V; Switch Operation:On-On; Contact Configuration:Spdt; Illumination:Non Illuminated; Product Range:34B Series; Contact Current Max:5A; Switch Mounting:-; Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Grayhill 34BWSP12B4M6QT

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact PlatingGold, Silver
MountBrackets, Through Hole
Technical
Contact Current Rating5 A
Contact Resistance10 mΩ
Current Rating5 A
Electrical Life50 kcycles
Illumination TypeNon-Illuminated
Insulation Resistance1 GΩ
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
OrientationRight Angle
Switch FunctionOn-On
TerminationPC Pins
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length7.6 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 34BWSP12B4M6QT.

Electro Sonic
Datasheet4 pages13 years ago
Newark
Datasheet4 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages20 years ago
element14
Datasheet4 pages20 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsDust Tight, IP67, Waterproof
REACH SVHCUnknown
RoHSCompliant