Grayhill 34ASP45B7M1QT

Switch Toggle (ON) OFF (ON) SPDT Round Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact PlatingSilver
MountPanel
Technical
Current Rating5 A
Electrical Life40 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
PackagingBulk
Switch FunctionMom-Off-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length21.32 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 34ASP45B7M1QT.

Sager Electronics
Datasheet6 pages12 years ago
Datasheet6 pages5 years ago

Alternate Parts

Price @ 1000
$ 4.15
$ 3.68
$ 3.68
Stock
1,938
68
68
Authorized Distributors
5
6
6
Throw Configuration
SPDT
SPDT
SPDT
Actuator Material
Brass, Chrome
Brass, Chrome
Brass, Chrome
Termination
Solder
Solder
Solder
Current Rating
5 A
5 A
5 A
Voltage Rating (DC)
28 V
28 V
28 V
Illumination Type
Non-Illuminated
Non-Illuminated
Non-Illuminated
Mechanical Life
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 34ASP45B7M1QT.

Related Parts

Descriptions

Descriptions of Grayhill 34ASP45B7M1QT provided by its distributors.

Switch Toggle (ON) OFF (ON) SPDT Round Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
Toggle Switches TOG,MINI,SPDT,O-O-O,L,SL,LF , ON-OFF-MOM, lug, non-threaded, right angle, PC mount, RoHS Compliant
SWITCH TOGGLE SPDT 5A 125V

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact PlatingSilver
MountPanel
Technical
Current Rating5 A
Electrical Life40 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
PackagingBulk
Switch FunctionMom-Off-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length21.32 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 34ASP45B7M1QT.

Sager Electronics
Datasheet6 pages12 years ago
Datasheet6 pages5 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant