Grayhill 34ASP41B1M1RT

Toggle Switches Toggle Switch, Miniature, SPDT, MOM-OFF-MOM, lug, threaded, RoHS Compliant
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact PlatingGold
Housing MaterialStainless Steel
MountPanel
Technical
Electrical Life40 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
Switch FunctionMom-Off-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length10.41 mm
Depth6.86 mm
Length12.7 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 34ASP41B1M1RT.

Sager Electronics
Datasheet6 pages12 years ago
Datasheet6 pages5 years ago

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 34ASP41B1M1RT.

Related Parts

Descriptions

Descriptions of Grayhill 34ASP41B1M1RT provided by its distributors.

Toggle Switches Toggle Switch, Miniature, SPDT, MOM-OFF-MOM, lug, threaded, RoHS Compliant
Switch Toggle (ON) OFF (ON) SPDT Round Toggle Solder Lug 20VAC 20VDC 0.4VA Panel Mount with Threads
SWITCH TOGGLE SPDT 0.4VA 20V

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact PlatingGold
Housing MaterialStainless Steel
MountPanel
Technical
Electrical Life40 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
Switch FunctionMom-Off-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length10.41 mm
Depth6.86 mm
Length12.7 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 34ASP41B1M1RT.

Sager Electronics
Datasheet6 pages12 years ago
Datasheet6 pages5 years ago

Compliance

Environmental Classification
RoHSCompliant