Grayhill 34ASP18T7M7RT

Miniature Toggle, SPDT, SMT, Right Angle, On-None-On, 0.4 VA, Vertical | Grayhill 34ASP18T7M7RT
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
MountPanel, Vertical
Technical
Electrical Life40 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
PackagingBulk
Switch FunctionOn-On
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length17.45 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 34ASP18T7M7RT.

Sager Electronics
Datasheet6 pages4 years ago
Datasheet6 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 34ASP18T7M7RT.

Related Parts

Descriptions

Descriptions of Grayhill 34ASP18T7M7RT provided by its distributors.

Miniature Toggle, SPDT, SMT, Right Angle, On-None-On, 0.4 VA, Vertical | Grayhill 34ASP18T7M7RT
TOGGLE SWITCH, MINIATRUE, SPDT, ON-NONE-ON, RIGHT ANGLE, ROH
Tog,mini,spdt,o-N-O,t,rav,lf |Grayhill 34ASP18T7M7RT

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
MountPanel, Vertical
Technical
Electrical Life40 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
PackagingBulk
Switch FunctionOn-On
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length17.45 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 34ASP18T7M7RT.

Sager Electronics
Datasheet6 pages4 years ago
Datasheet6 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant