Grayhill 34ASP16T1V2RT

Switch Toggle ON None ON SPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact PlatingGold
MountPanel
Technical
Electrical Life40 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
Switch FunctionOn-On
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length11.43 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 34ASP16T1V2RT.

Sager Electronics
Datasheet6 pages12 years ago
Datasheet6 pages5 years ago

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 34ASP16T1V2RT.

Related Parts

Descriptions

Descriptions of Grayhill 34ASP16T1V2RT provided by its distributors.

Switch Toggle ON None ON SPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
Toggle Switches Toggle Switch, Miniature, SPDT, ON-NONE-ON, Vertical PC mount, RoHS Compliant
SWITCH TOGGLE SPDT 0.4VA 20V

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact PlatingGold
MountPanel
Technical
Electrical Life40 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
Switch FunctionOn-On
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length11.43 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 34ASP16T1V2RT.

Sager Electronics
Datasheet6 pages12 years ago
Datasheet6 pages5 years ago

Compliance

Environmental Classification
RoHSCompliant