Grayhill 34ASP12B3M3QT

Switch Toggle ON None ON SPDT Round Toggle Quick Conn 5A 250VAC 28VDC Panel Mount with Threads
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact PlatingSilver
MountPanel
Technical
Current Rating5 A
Electrical Life40 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
PackagingBulk
Switch FunctionOn-On
TerminationQuick Connect
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length6.86 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 34ASP12B3M3QT.

Sager Electronics
Datasheet6 pages12 years ago
Datasheet6 pages4 years ago

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 34ASP12B3M3QT.

Related Parts

Descriptions

Descriptions of Grayhill 34ASP12B3M3QT provided by its distributors.

Switch Toggle ON None ON SPDT Round Toggle Quick Conn 5A 250VAC 28VDC Panel Mount with Threads
Miniature Toggle, SPDT, SMT, On-None-On, 5 Amp, Vertical | Grayhill 34ASP12B3M3QT
Tog,mini,spdt,o-N-O,t,pc+,lf |Grayhill 34ASP12B3M3QT

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact PlatingSilver
MountPanel
Technical
Current Rating5 A
Electrical Life40 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
PackagingBulk
Switch FunctionOn-On
TerminationQuick Connect
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length6.86 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 34ASP12B3M3QT.

Sager Electronics
Datasheet6 pages12 years ago
Datasheet6 pages4 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant