Grayhill 34ASP11B8M1GT

Switch Toggle ON None ON SPDT Round Toggle Solder Lug Panel Mount with Threads
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact PlatingGold, Silver
MountPanel
Technical
Current Rating5 A
Electrical Life40 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
PackagingBulk
Switch FunctionOn-On
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length10.41 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 34ASP11B8M1GT.

Sager Electronics
Datasheet6 pages5 years ago
Datasheet6 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 34ASP11B8M1GT.

Related Parts

Descriptions

Descriptions of Grayhill 34ASP11B8M1GT provided by its distributors.

Switch Toggle ON None ON SPDT Round Toggle Solder Lug Panel Mount with Threads
Miniature Toggle, SPDT, Solder Lug, On-None-On, 5 Amp, Vertical | Grayhill 34ASP11B8M1GT
Tog,mini,spdt,o-N-O,m,sl,lf |Grayhill 34ASP11B8M1GT

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact PlatingGold, Silver
MountPanel
Technical
Current Rating5 A
Electrical Life40 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
PackagingBulk
Switch FunctionOn-On
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length10.41 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 34ASP11B8M1GT.

Sager Electronics
Datasheet6 pages5 years ago
Datasheet6 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant