Grayhill 34A4P31B1M2QT

Switch Toggle ON OFF ON 4PDT Round Toggle PC Pins 5A 250VAC 28VDC PC Mount with Threads
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact PlatingSilver
MountPanel
Technical
Current Rating5 A
Electrical Life40 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
PackagingBulk
Switch FunctionOn-Off-On
TerminationPC Pin
Throw Configuration4PDT
Voltage Rating (AC)125 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length10.41 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 34A4P31B1M2QT.

Sager Electronics
Datasheet6 pages12 years ago
Datasheet6 pages4 years ago

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 34A4P31B1M2QT.

Related Parts

Descriptions

Descriptions of Grayhill 34A4P31B1M2QT provided by its distributors.

Switch Toggle ON OFF ON 4PDT Round Toggle PC Pins 5A 250VAC 28VDC PC Mount with Threads
Toggle Switches Toggle Switch, Miniature, 4PDT, ON-OFF-ON, thru hole, threaded, RoHS Compliant
SWITCH TOGGLE 4PDT 5A 125V

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact PlatingSilver
MountPanel
Technical
Current Rating5 A
Electrical Life40 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
PackagingBulk
Switch FunctionOn-Off-On
TerminationPC Pin
Throw Configuration4PDT
Voltage Rating (AC)125 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length10.41 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 34A4P31B1M2QT.

Sager Electronics
Datasheet6 pages12 years ago
Datasheet6 pages4 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant