TE Connectivity 34853

Terminal Ring Tongue, 12-10AWG, Yellow, Stud Size 8, PlastiGrip Series | TE Connectivity 34853
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorYellow
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialVinyl
MaterialCopper
MountFree Hanging
PlatingTin
Technical
GenderFemale
Heavy DutyNo
Insulated Wire SupportYes
InsulationInsulated
Material Thickness1 mm
Max Operating Temperature90 °C
Min Operating Temperature-25 °C
Number of Holes1
OrientationStraight
PackagingBulk
Plating Thickness2.54 µm
Schedule B8536904000
SealableNo
TerminationCrimp
Voltage Rating (AC)600 V
Dimensions
Depth9.52 mm
Inside Diameter6.4 mm
Insulation Diameter6.35 mm
Length27.94 mm
Stud Diameter4.34 mm
Stud SizeM4
Thickness1.016 mm
Thread SizeM4
Tongue Thickness1.0668 mm
Wire/Cable Diameter6.35 mm
Wire/Cable Gauge10 AWG
Wire Gauge (Max)12 AWG
Wire Gauge (Min)10 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 34853.

Sager Electronics
Datasheet1 page13 years ago
Datasheet76 pages15 years ago
Master Electronics
Datasheet6 pages10 years ago
TE Connectivity
Datasheet19 pages12 years ago
Electro Sonic
Datasheet1 page18 years ago
Newark
Datasheet1 page0 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages15 years ago
Jameco
Datasheet2 pages17 years ago
Future Electronics
Datasheet1 page17 years ago

Alternate Parts

Price @ 1000
$ 0.22
$ 0.302
$ 0.921
$ 0.124
$ 0.789
$ 1.235
Stock
1,051,407
370,650
2,340
41,676
4,422
4
Authorized Distributors
25
25
9
4
3
7
Gender
Female
Female
-
-
-
-
Wire/Cable Gauge
10 AWG
12 AWG
12 AWG
10 AWG
10 AWG
12 AWG
Mount
Free Hanging
Stud
Stud
Stud
Stud
Stud
Termination
Crimp
Circular
Crimp
-
-
Crimp
Insulation
Insulated
Insulated
-
-
-
-
Orientation
Straight
Straight
Straight
-
-
-
Contact Plating
Tin
Tin
Tin
Tin
Tin
Tin
Contact Material
Copper
Copper
Copper
Copper
Copper
Copper
Color
Yellow
Yellow
Yellow
Yellow
Yellow
Yellow

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 34853.

Related Parts

Descriptions

Descriptions of TE Connectivity 34853 provided by its distributors.

Terminal Ring Tongue, 12-10AWG, Yellow, Stud Size 8, PlastiGrip Series | TE Connectivity 34853
TE CONNECTIVITY 34853 / TYCO 34853 / AMP 34853 / TERMINAL, RING TONGUE, PLASTI-GRIP
Ring Tongue Terminal 10-12AWG Copper Yellow 27.89mm Tin Loose Automotive
CRIMP TERMINAL, RING, PLASTI-GRIP; Stud Size - Metric: M4; Stud Size - Imperial: #8; Wire Size AWG Max: 10AWG; Conductor Area CSA: 6mm²; Product Range: PLASTI-GRIP Series; Insulator Colour: Yellow; Insulator Material: PVC (Polyvinylchloride); SVHC: No SVHC (27-Jun-2018); Stud Size - Imperial: 8
TERMINAL,PG R 12-10 8 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 12 – 10 AWG Wire Size: 2.62 – 6.64 mm² Wire Size: 5180 – 13100 CMA Stud Size: M4 #8 Closed Ring Tongue Terminal 12 – 10 AWG 2.62 – 6.64 mm² 5180 – 13100 CMA | Ring Terminal | Part Number: 34853 | Internal Number: 34853 | Alias Number: 220960-000 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 34853.

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorYellow
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialVinyl
MaterialCopper
MountFree Hanging
PlatingTin
Technical
GenderFemale
Heavy DutyNo
Insulated Wire SupportYes
InsulationInsulated
Material Thickness1 mm
Max Operating Temperature90 °C
Min Operating Temperature-25 °C
Number of Holes1
OrientationStraight
PackagingBulk
Plating Thickness2.54 µm
Schedule B8536904000
SealableNo
TerminationCrimp
Voltage Rating (AC)600 V
Dimensions
Depth9.52 mm
Inside Diameter6.4 mm
Insulation Diameter6.35 mm
Length27.94 mm
Stud Diameter4.34 mm
Stud SizeM4
Thickness1.016 mm
Thread SizeM4
Tongue Thickness1.0668 mm
Wire/Cable Diameter6.35 mm
Wire/Cable Gauge10 AWG
Wire Gauge (Max)12 AWG
Wire Gauge (Min)10 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 34853.

Sager Electronics
Datasheet1 page13 years ago
Datasheet76 pages15 years ago
Master Electronics
Datasheet6 pages10 years ago
TE Connectivity
Datasheet19 pages12 years ago
Electro Sonic
Datasheet1 page18 years ago
Newark
Datasheet1 page0 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages15 years ago
Jameco
Datasheet2 pages17 years ago
Future Electronics
Datasheet1 page17 years ago

Compliance

Environmental Classification
ELVCompliant
Government QualifiedNo
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Materials Sheet2 pages9 years ago
Materials Sheet2 pages7 years ago
Materials Sheet2 pages5 years ago