Molex 34691-0160

Stac64 Right-Angle Header Assembly, 16 Circuits, Polarization A, Black, Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingTin
Housing MaterialThermoplastic
MountThrough Hole
PlatingTin
Technical
Connector TypeRectangular
Current Rating10 A
GenderMale
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of Circuits16
Number of Contacts16
Number of Positions16
Number of Rows2
OrientationRight Angle
TerminationThrough Hole
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Depth31.89 mm
Height22.05 mm
Pitch2.54 mm
Width28.96 mm

Documents

Download datasheets and manufacturer documentation for Molex 34691-0160.

Molex
Technical Drawing2 pages10 years ago
Datasheet2 pages11 years ago
Datasheet2 pages11 years ago
Master Electronics
Datasheet2 pages6 years ago
Farnell
Datasheet2 pages6 years ago
Datasheet2 pages13 years ago
Datasheet15 pages13 years ago
Datasheet4 pages13 years ago
TME
Datasheet2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet2 pages10 years ago
Upverter
Datasheet2 pages4 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages7 years ago
Datasheet2 pages11 years ago

Inventory History

3 month trend:
-30.75%

Supply Chain

Country of OriginMX
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 34691-0160.

Related Parts

Descriptions

Descriptions of Molex 34691-0160 provided by its distributors.

Stac64 Right-Angle Header Assembly, 16 Circuits, Polarization A, Black, Tray
STAC64 Series, 16 Way Through Hole Plug PCB Connector | Molex Incorporated 34691-0160
Conn Wire to Board HDR 16 POS 2.54mm Solder RA Thru-Hole Stac64 Automotive Tray
16P MALE HEADER R/A BLACK RoHSconf
Stac64 Ra Hdr 16 Ckt Blk Pol A Tray |Molex 34691-0160
Pin Header PCB - Right-Angle 16P
AUTOMOTIVE CONN, R/A PLUG, 16POS, 500V;
AUTOMOTIVE Connector, RIGHT ANGLE PLUG, 16POS; Product Range:Stac64 34691 Series; Automotive Connector Shell Style:Right Angle Plug; No. of

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • MOLE
  • Molex Connector Corporation
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0346910160
  • 34691-0160.
  • 34691-0160..
  • 346910160

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingTin
Housing MaterialThermoplastic
MountThrough Hole
PlatingTin
Technical
Connector TypeRectangular
Current Rating10 A
GenderMale
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of Circuits16
Number of Contacts16
Number of Positions16
Number of Rows2
OrientationRight Angle
TerminationThrough Hole
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Depth31.89 mm
Height22.05 mm
Pitch2.54 mm
Width28.96 mm

Documents

Download datasheets and manufacturer documentation for Molex 34691-0160.

Molex
Technical Drawing2 pages10 years ago
Datasheet2 pages11 years ago
Datasheet2 pages11 years ago
Master Electronics
Datasheet2 pages6 years ago
Farnell
Datasheet2 pages6 years ago
Datasheet2 pages13 years ago
Datasheet15 pages13 years ago
Datasheet4 pages13 years ago
TME
Datasheet2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet2 pages10 years ago
Upverter
Datasheet2 pages4 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages7 years ago
Datasheet2 pages11 years ago

Compliance

Environmental Classification
Glow Wire CompliantNon-compliant
Halogen FreeLow Halogen
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago