3M 3462-0001

Card Edge Connector, .1 without Mounting Flange, 26 Contact

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
3462-0001 400 Buy Now »
USD
9.00 7.93 6.76 6.76 6.76
Verical
3462-0001 400 Buy Now »
USD
7.93 6.76 6.76 6.76
TTI
3462-0001 531 Buy Now »
USD
7.88 7.88 7.88 7.88 7.88
Mouser
517-3462-0001 528 Buy Now »
USD
9.42 9.42 7.57 5.60 5.60
Chip One Stop Global
C1S732400773647 400 Buy Now »
USD
6.95 5.78 5.75 5.51 5.51
Heilind Electronics
MMM3462-0001 257 Buy Now »
USD
7.54 7.54 6.30 6.12 6.03
Newark
46F4767 0 ··
USD
5.47 5.42
Avnet
3462-0001 0 ··
USD
5.84 5.76 5.44 5.44 5.44
Digi-Key
MCE26K-ND 0 ··
USD
6.36 6.36
Allied Electronics
70114867 0 ··
USD
6.27 6.27
Interstate Connecting Components
3462-0001 257 Buy Now »
Farnell
1608543 0 ··
GBP
7.64 7.64 7.64 7.64 7.64
Electro Sonic
34620001 46 Buy Now »
USD
11.08 11.08 11.08 5.29 5.29
Avnet Europe
80610132617 0 ··
USD
5.74 5.74
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
ChipNet
3462-0001 159 Buy Now »
USD
3.89 3.89 3.59 3.29 3.29
Quest
3462-0001 14 Buy Now »
USD
10.57 5.28 5.28 5.28 5.28
Ralph's Elec.
3462-0001 6 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
3462-0001 Contact ··

Descriptions

Conn Card Edge SKT 26 POS RA Flange Mt
ChipNet
CONNECTOR, CARD EDGE, 26WAY
Farnell
Cardedge & Backplane Connectors 26P W/OUT FLANGES
Mouser
Conn Card Edge SKT 26 POS 2.54mm IDT RA Flange Mount
Avnet
Conn Card Edge SKT 26 POS 2.54mm IDT RA Flange Mount
Avnet Europe
Card Edge Connector; Connector Type:Card Edge; Gender:Socket; No. of Contacts:26; Pitch Spacing:0.1"; Contact Material:Copper; Series:3000; Contact Plating:Gold; No. of Rows:2 ;RoHS Compliant: Yes
Newark
Card Edge Connector, .1 without Mounting Flange, 26 Contact
Allied Electronics
Conn Card Edge SKT 26 POS 2.54mm IDT RA Flange Mount
Chip One Stop Global
CONN EDGE DUAL FMALE 26POS 0.100
Digi-Key
Conn Card Edge SKT 26 POS 2.54mm IDT RA Flange Mount
Verical
26/CE/REPL/GD/NFLG 80610132617
Heilind Electronics
CARD EDGE CONNECTOR
TTI

Technical Specifications

RoHS Compliant
Contact Plating Gold
Contact Material Copper
Size-Width 11.176 mm
Flammability Rating UL 94 V-0
Number of Rows 2
Housing Material Plastic
Lead-Free Status Lead Free
Housing Color Gray
Number of Contacts 26
Number of Positions 26
Mounting Type PCB
Gender Female
Pin Pitch 2.54 mm
Size-Height 18.03 mm

Documents

Verical
Datasheet 4 pages 9 years ago
Newark
Datasheet 4 pages 9 years ago
Digi-Key
Datasheet 3 pages 11 years ago
Mouser
Datasheet 2 pages 13 years ago
Allied Electronics
Datasheet 5 pages 8 years ago
Datasheet 3 pages 11 years ago
Jameco
Datasheet 5 pages 8 years ago
Factory Futures
Datasheet 32 pages 7 years ago
Onlinecomponents.com
Datasheet 4 pages 9 years ago
Compliance Statements
Conflict Mineral Statement 4 pages 4 years ago
Conflict Mineral Statement 4 pages 4 years ago

Images

Alternate Names

3M COMPANY 3462-0001
MMM 3462-0001
3M CORP 3462-0001
3M TOUCH SYSTEMS 3462-0001
3MTOUCH 3462-0001
3M COMP 3462-0001
3M ELECTRICAL SPEC 3462-0001
3M Electronic Solutions Division 3462-0001
3M CORPORATION 3462-0001
3M Scotch 3462-0001
3M - ISD 3462-0001
3M PREFERRED CONVERTER 3462-0001
3M-CO 3462-0001
3M HONG KONG LTD 3462-0001
3M ESM 3462-0001
THE 3M CO 3462-0001
3M GROUP 3462-0001
3M (TC) 3462-0001
3M-SCC 3462-0001
3M Electronic Specialty 3462-0001
3m Electrical Products Div 3462-0001
3M - EPD 3462-0001
3M/R 3462-0001
3m Ohesd 3462-0001
3M Taiwan Ltd 3462-0001

Search for other parts like 3462- »