Pomona Electronics 3452-0

Pin Tip, Shorting Bar; Black; 5 A; 3000V (RMS) (Max.); degC (Max.); 0.08 in.

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
84F903 3,798 Buy Now »
USD
7.49 7.49 7.49 7.49 7.49
Arrow
3452-0 115 Buy Now »
USD
6.52 6.11 6.11 6.11
Verical
3452-0 115 Buy Now »
USD
6.52 6.11 6.11 6.11
Digi-Key
501-1090-ND 727 Buy Now »
USD
7.49 7.49 6.44 6.44 6.44
Chip One Stop Japan
C1S606800041463 115 Buy Now »
JPY
690.00 613.00 613.00 613.00
Zoro
G7457195 Yes ··
USD
6.88 6.88 6.88 6.88 6.88
Mouser
565-3452-0 1,070 Buy Now »
USD
7.49 6.92 6.23 5.63 5.63
Onlinecomponents.com
34520 21 Buy Now »
USD
7.49 7.49 6.89 6.59 6.59
Master Electronics
34520 18 ··
USD
7.49 7.49 6.89 6.59 6.59
Heilind Electronics
POM3452-0 3 Buy Now »
USD
9.87 9.87 9.87 9.87 9.87
Test Equipment Depot
3452-0 2 Buy Now »
USD
7.49 7.49 7.49 7.49 7.49
Voyager Components
3452-0 50 Buy Now »
Allied Electronics
70198012 1,645 Buy Now »
USD
6.24 6.24 6.24 6.24 6.24
Amazon
B00COC7KNM Yes ··
USD
34.75 34.75 34.75 34.75 34.75
Grainger
30PH88 Yes ··
USD
7.61 7.61 7.61 7.61 7.61
Ralph's Elec.
3452-0 1 Buy Now »
Area51-Authorized
3452-0 0 ··
Farnell 2
2526708 0 ··
GBP
5.68 5.11 5.11 5.11 5.11
1732250 3,798 Buy Now »
GBP
11.92 11.92 11.92 11.92 11.92
element14 APAC
1732250 3,798 Buy Now »
SGD
11.72 11.72 10.08 10.08 10.08
Electro Sonic
1929184 21 Buy Now »
USD
7.94 7.94 7.30 6.99 6.99
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
3452-0 4 Buy Now »
USD
8.22 5.48 5.48 5.48 5.48
Freelance Electronics
3452-0 1 Buy Now »
USD
5.94 5.94 5.94 5.94 5.94
Gerber
3452-0 1 Buy Now »
USD
4.40 4.40 4.40 4.40 4.40
Electronic Expediters
3452-0 8 Buy Now »
Interstate Connecting Components
3452-0 3 Buy Now »
Amazon Seller
B00COC7KNM Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
3452-0 Contact ··
XS Micro
3452-0 Contact ··

Descriptions

Conn Tip Jack/Tip Plug F/PIN 2 POS ST Thru-Hole 2 Port
Verical
TIP PLUG, 3000V, 5A, BLACK; Connector Ty; TIP PLUG, 3000V, 5A, BLACK; Connector Type:Tip Plug; For Use With:2mm Standard Tip Jack; Breakdown Voltage:3kV; Current Rating:5A; Insulator Color:Black; Approval Bodies:CE; Body Material:Brass; Color:Black; Connector Color:Black
element14 APAC
SHORTING BAR PIN TIP PLUG, 3000V, 5A, BLACK
Newark
Pomona 3452-0 Pin Tip Plug, Shorted, Black
Test Equipment Depot
Pomona 3452-0 Brass Double Pin Tip Plug with Shorting Bar, 1.2" Length, Black (Pack of 5). Ideal for providing a jumper on pin jack test boxes or panels. Mates with Pomona Model 4543 or any other standard .080" pin jack.. Hands free testing in controlled voltage environment: 3000 Vdc; For CE compliance: not intended for hand held use at voltages above 33 Vrms/70 Vdc
Amazon Seller
SHORTING BAR PIN TIP PLUG, 3000V, 5A, BL
Farnell
Test Connectors, Probes & Testleads DUAL TIP JACK BLACK
Mouser
PLUG DBL PIN TIP SHORTED BLK
Digi-Key
PIN TIP PLUG, SHORTED
Gerber
Test Probes, Plug and Connector Description 2mm Pin Tip Jack, Color Black, Max. Voltage 3000 Vrms, Tip Material Brass, Insulating Material ABS, For Use With Multimeters, Manufacturers Warranty Length 90 days
Grainger
Pomona 3452-0 Brass Double Pin Tip Plug with Shorting Bar, 1.2" Length, Black (Pack of 5). Ideal for providing a jumper on pin jack test boxes or panels. Mates with Pomona Model 4543 or any other standard .080" pin jack.. Hands free testing in controlled voltage environment: 3000 Vdc; For CE compliance: not intended for hand held use at voltages above 33 Vrms/70 Vdc
Amazon
Pin Tip, Shorting Bar; Black; 5 A; 3000V (RMS) (Max.); degC (Max.); 0.08 in.
Allied Electronics
PIN TIP PLUG, SHORTED (BLACK)
Master Electronics
POMONA 3452-0 Test Probes, Black, 3000 Vrms. More details: Test Probes, Plug and Connector Description 2mm Pin Tip Jack, Color Black, Max. Voltage 3000 Vrms, Tip Material Brass, Insulating Material ABS, For Use With Multimeters, Manufacturers Warranty Length 90 days
Zoro
PIN TIP PLUG, SHORTED (BLACK)
Onlinecomponents.com
PIN TIP PLUG SHORTED (BLACK)
Interstate Connecting Components
PIN TIP PLUG SHORTED (BLACK)
Heilind Electronics

Technical Specifications

Insulation Material Acrylonitrile Butadiene Styrene (ABS)
Breakdown Voltage 3 kV
Contact Plating Gold
Size-Height 30.48 mm
Current Rating 5 A
Number of Positions 2
Size-Diameter 2.032 mm
Lead-Free Status Lead Free
Color Black
Mounting Type Panel
RoHS Compliant
Number of Contacts 3
Contact Material Brass
Packaging Bulk

Documents

Mouser
Datasheet 1 page 13 years ago
Allied Electronics
Datasheet 1 page 13 years ago
Datasheet 1 page 13 years ago
Onlinecomponents.com
Datasheet 1 page 13 years ago
Compliance Statements
Reach Statement 1 page 4 years ago

Images

Alternate Names

POMONA 3452-0
ITT POMONA 3452-0
PAMONA 3452-0
POMO 3452-0
POM 3452-0
ITT POMONA ELECTRONICS 3452-0
POMONA ELEC 3452-0
ITT POMON 3452-0
POMONA ELECT 3452-0
Pomona Electric 3452-0
ITT POMONA ELE 3452-0
POMONA ELECTRON 3452-0
POMON 3452-0
PAMONA ELEC 3452-0
POMONA/ITT 3452-0
PAMONA ELECTRONICS 3452-0
POMONA ELECTRO 3452-0
POMONA FLUKE ELECTRONICS 3452-0
POMONA (FLUKE) 3452-0
POMONA ROHS RF 3452-0
PMON 3452-0
POMONA ELE 3452-0
POMONA ELECTRONIC 3452-0

Search for other parts like 3452- »