3M 3448-61

Connector Accessories Wire Mount Socket Strain Relief 24 POS Stainless Steel
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
ColorGrey
MaterialStainless Steel
Weight1.043262 kg
Technical
Number of Contacts20
Number of Positions24
Sensing Distance3 m
Wire/Cable TypeRibbon
Dimensions
Cable Length3 m
Lead Length3 m
Length3 m

Documents

Download datasheets and manufacturer documentation for 3M 3448-61.

RS (Formerly Allied Electronics)
Datasheet4 pages12 years ago
Datasheet4 pages18 years ago
Factory Futures
Datasheet32 pages15 years ago
Arrow Electronics
Datasheet4 pages17 years ago
DigiKey
Datasheet4 pages19 years ago
Newark
Datasheet3 pages0 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for 3M 3448-61.

Descriptions

Descriptions of 3M 3448-61 provided by its distributors.

Connector Accessories Wire Mount Socket Strain Relief 24 POS Stainless Steel
Strain Relief for use with 3000 Series D Ribbon Wiremount Socket 24 Way | 3M 3448-61
D-Sub Tools & Hardware 24P STRAIN RELIEF
80610133482 3448-61=Src(Dr24Pos) Rohs Compliant: Yes
METAL STRAIN RELIEF FOR IDC FLAT CABLE DRIBBON CONNECTORS
7010348428 80610133482 SRC(DR24POS)
CLIP, STRAIN RELIEF, 24WAY; For use with:3548 or 3549 D Sub Miniature IDC Connectors; Ways, No. of:24; Material:Stainless Steel; Series:3400; Approval Bodies:UL, CSA; Colour:Grey; Connector type:Strain Relief; Flammability rating:UL94V-0; Pack size:5

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M COMPANY
  • 3M (TC)
  • MMM
  • 3M TOUCH SYSTEMS
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M GROUP
  • 3M Scotch
  • 3M Electronic Specialty
  • 3M PREFERRED CONVERTER
  • 3M Electronics
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M-SCC
  • 3M Electrical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3448-61.
  • 80-6101-3348-2
  • 80610133482

Technical Specifications

Physical
Case/PackageMetal
ColorGrey
MaterialStainless Steel
Weight1.043262 kg
Technical
Number of Contacts20
Number of Positions24
Sensing Distance3 m
Wire/Cable TypeRibbon
Dimensions
Cable Length3 m
Lead Length3 m
Length3 m

Documents

Download datasheets and manufacturer documentation for 3M 3448-61.

RS (Formerly Allied Electronics)
Datasheet4 pages12 years ago
Datasheet4 pages18 years ago
Factory Futures
Datasheet32 pages15 years ago
Arrow Electronics
Datasheet4 pages17 years ago
DigiKey
Datasheet4 pages19 years ago
Newark
Datasheet3 pages0 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement4 pages11 years ago