3M 3448-58

Strain Relief for 50 contact Card Edge Connector 3415, .1"

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
3448-58 0 ··
USD
3.06 2.75
Newark
87F3987 581 Buy Now »
USD
3.95 3.95 3.34 2.90 2.90
Digi-Key
MCSR50-ND 133 Buy Now »
USD
5.43 5.21 4.34 3.15 2.93
Powell Electronics
3448-58 45 Buy Now »
USD
2.71 2.71
TTI
3448-58 0 ··
USD
3.14 3.14
Allied Electronics
70114889 0 ··
USD
3.46 3.46
Heilind Electronics
MMM3448-58 0 ··
Farnell
1758597 581 Buy Now »
GBP
5.58 5.58 3.90 3.09 3.09
element14 APAC
1758597 581 Buy Now »
THB
200.73 162.52 162.52 162.52
Electro Sonic
344858 996 Buy Now »
USD
5.87 5.87 5.87 2.80 2.80
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Component Electronics
3448-58 4 Buy Now »
USD
1.54 1.54 1.54 1.54
Quest
3448-58 7 Buy Now »
USD
3.92 2.94 2.94 2.94 2.94
STLAA.com
3448-58 28 ··
Ralph's Elec.
3448-58 53 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
3448-58 Contact ··
XS Micro
3448-58 Contact ··
SemiconductorPLUS
3448-58 Contact ··

Descriptions

STRAIN RELIEF, 50WAY, POLYESTER
Farnell
Strain Relief for 50 contact Card Edge Connector 3415, .1"
Allied Electronics
Strain Relief; For Use With:Card-Edge 3415-0001 without Mounting Flange; No. of Contacts:50; Strain Relief Material:Glass Filled Polyester (PBT); Series:3000; Accessory Type:Strain Relief; No. of Positions:50 ;RoHS Compliant: Yes
Newark
MMM3448-58SRC (3415 CE) STRAIN RELIEF
Heilind Electronics
WIREMOUNT CARD EDGE IDC
TTI
Connector Accessories Strain Relief 50 POS Polyester Gray
Avnet
STRAIN RELIEF 50 POS
Digi-Key
STRAIN RELIEF, 50WAY, POLYESTER
element14 APAC
STRAIN RELIEF FOR IDC50P CONN
Component Electronics

Technical Specifications

Number of Contacts 50
Lead-Free Status Lead Free
Current Rating 1 A
Number of Rows 2
Contact Plating Gold
RoHS Compliant
Pin Pitch 2.54 mm
Contact Material Copper Alloy
Gender Female
Material Polybutylene Terephthalate
Mounting Type PCB
Number of Positions 50

Documents

element14
Datasheet 5 pages 9 years ago
Mouser
Datasheet 4 pages 9 years ago
element14 APAC
Datasheet 5 pages 9 years ago
Farnell
Datasheet 3 pages 3 years ago
Digi-Key
Datasheet 3 pages 11 years ago
Factory Futures
Datasheet 2 pages 13 years ago
Allied Electronics
Datasheet 3 pages 11 years ago
Onlinecomponents.com
Datasheet 4 pages 9 years ago
Compliance Statements
Conflict Mineral Statement 4 pages 3 years ago
Conflict Mineral Statement 4 pages 3 years ago

Images

Alternate Names

3M COMPANY 3448-58
MMM 3448-58
3M CORP 3448-58
3M TOUCH SYSTEMS 3448-58
3MTOUCH 3448-58
3M COMP 3448-58
3M ELECTRICAL SPEC 3448-58
3M Electronic Solutions Division 3448-58
3M CORPORATION 3448-58
3M Scotch 3448-58
3M - ISD 3448-58
3M PREFERRED CONVERTER 3448-58
3M-CO 3448-58
3M HONG KONG LTD 3448-58
3M ESM 3448-58
THE 3M CO 3448-58
3M GROUP 3448-58
3M (TC) 3448-58
3M-SCC 3448-58
3M Electronic Specialty 3448-58
3m Electrical Products Div 3448-58
3M - EPD 3448-58
3M/R 3448-58
3m Ohesd 3448-58
3M Taiwan Ltd 3448-58

Search for other parts like 3448- »