3M 3448-4620

Strain Relief; No. of Contacts:20; Series:3448 ;RoHS Compliant: Yes

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
3448-4620 0 ··
USD
0.649 0.583 0.583
Digi-Key
MPSR20-ND 114 Buy Now »
USD
1.33 1.17 1.01 0.736 0.667
Newark
87F4016 159 Buy Now »
USD
1.24 1.24 0.865 0.644 0.621
TTI
3448-4620 227 Buy Now »
USD
0.885 0.885 0.885 0.885
Mouser
517-3448-4620 111 Buy Now »
USD
1.32 1.32 1.01 0.736 0.599
Chip One Stop Global
C1S732400218317 92 Buy Now »
JPY
222.00 190.00 158.00 158.00 158.00
Heilind Electronics
MMM3448-4620 19 Buy Now »
USD
0.846 0.846 0.846 0.707 0.687
Allied Electronics
70609773 0 ··
USD
0.730 0.730 0.730
Interstate Connecting Components
3448-4620 19 Buy Now »
Farnell
3271389 209 Buy Now »
GBP
0.911 0.753 0.606 0.502 0.482
element14 APAC
3271389 209 Buy Now »
PHP
86.00 75.90 65.50 47.60 47.60
Distrelec
3448-4620 138 Buy Now »
EUR
1.39 1.17 1.05 1.05 1.05
Electro Sonic
34484620 17 Buy Now »
USD
0.795 0.795 0.678 0.615 0.615
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
3448-4620 1,283 Buy Now »
USD
1.50 1.20 0.450 0.390 0.390
Eurotronik
3448-4620 100 ··
4 Star Electronics
3448-4620 500 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
3448-4620 Contact ··
SemiconductorPLUS
3448-4620 Contact ··

Descriptions

Connector Accessories Strain Relief Straight Stainless Steel Gray
Chip One Stop Global
STRAIN RELIEF
TTI
Connector Accessories 20 POS Strain Relief Stainless Steel Gray
Avnet
80610171946 20/SRC PLUG
Interstate Connecting Components
CLIP, STRAIN RELIEF, 20WAY; For Use With:4600 Series IDC Connectors; No. of Ways:20; Material:Stainless Steel; Colour:Grey; Connector Type:Strain Relief; No. of Contacts:20; Series:3400
Farnell
8061017194620/SRC PLUG
Heilind Electronics
CLIP, STRAIN RELIEF, 20WAY; Accessory Type:Strain Relief; For Use With:4600 Series IDC Connectors; No. of Positions:20; Strain Relief Material:Stainless Steel; SVHC:No SVHC (19-Dec-2011); Series:891; Colour:Grey; Connector Type:Strain Relief; Material:Stainless Steel; No. of Contacts:20; No. of Ways:20
element14 APAC
Strain Relief Clip [3M] 3448-4620 Strain Relief Clip
Distrelec
Strain Relief; No. of Contacts:20; Series:3448 ;RoHS Compliant: Yes
Newark
STRAIN RELIEF 20 POS
Digi-Key

Technical Specifications

Number of Contacts 20
REACH SVHC Compliance No SVHC
Color Gray
Material Stainless Steel
Lead-Free Status Lead Free
Number of Positions 20
RoHS Compliant

Documents

Allied Electronics
Datasheet 5 pages 4 years ago
element14
Datasheet 5 pages 9 years ago
Datasheet 5 pages 6 years ago
Digi-Key
Datasheet 5 pages 11 years ago
Onlinecomponents.com
Datasheet 5 pages 6 years ago
Datasheet 5 pages 4 years ago
Compliance Statements
Conflict Mineral Statement 4 pages 3 years ago
Conflict Mineral Statement 4 pages 3 years ago

Images

Alternate Names

3M COMPANY 3448-4620
MMM 3448-4620
3M CORP 3448-4620
3M TOUCH SYSTEMS 3448-4620
3MTOUCH 3448-4620
3M COMP 3448-4620
3M ELECTRICAL SPEC 3448-4620
3M Electronic Solutions Division 3448-4620
3M CORPORATION 3448-4620
3M Scotch 3448-4620
3M - ISD 3448-4620
3M PREFERRED CONVERTER 3448-4620
3M-CO 3448-4620
3M HONG KONG LTD 3448-4620
3M ESM 3448-4620
THE 3M CO 3448-4620
3M GROUP 3448-4620
3M (TC) 3448-4620
3M-SCC 3448-4620
3M Electronic Specialty 3448-4620
3m Electrical Products Div 3448-4620
3M - EPD 3448-4620
3M/R 3448-4620
3m Ohesd 3448-4620
3M Taiwan Ltd 3448-4620

Search for other parts like 3448- »