TE Connectivity 344111-1

ECONOSEAL III 36 Position 5 mm Pitch 14-20 AWG Receptacle Housing
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Housing ColorBlack
Housing MaterialNylon
Insulation MaterialPolyamide
MountCable, Free Hanging
Technical
Connector TypeReceptacle, Socket
Current Rating10 A
Fastening TypeLatch
GenderReceptacle
Make First / Break LastNo
Number of Contacts36
Number of Positions36
Number of Rows3
OrientationStraight
PackagingBulk
ShieldingNo
TerminationCrimp
Wire/Cable TypeDiscrete
Dimensions
Depth30.5 mm
Height36.15 mm
Length70.5104 mm
Pitch5 mm
Row Spacing6 mm
Width30.5 mm
Wire Gauge (Max)20 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 344111-1.

Newark
Datasheet1 page13 years ago
Master Electronics
Datasheet1 page18 years ago
Electro Sonic
Datasheet1 page12 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 344111-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 344111-1 provided by its distributors.

ECONOSEAL III 36 Position 5 mm Pitch 14-20 AWG Receptacle Housing
Connector, Housing, Econoseal Iii Socket Contacts; Product Range:Econoseal Iii 070 Series; Gender:Receptacle; No. Of Positions:36Positions; Pitch Spacing:5Mm; For Use With:Econoseal Iii Series Socket Contacts Rohs Compliant: Yes |Amp Te Connectivity 344111-1
Series = Econoseal / Lockable = Yes / Polarised = Yes / Poles = 36 / B mm = 70.6 / A mm = 34 / Rows = 3 / Packaging = Bulk / Housing Material = PA 6 GF / Pitch mm = 5 / Gender = Receptacle / Housing Colour = Black
36W EMS.REC. HSG.ASSY Connector & Housing Type: Housing for Female Terminals Mating Tab Width: 1.8 mm Mating Tab Width: .07 in Connector System: Wire-to-Board Number of Positions: 36 Housing for Female Terminals 1.8 mm .07" Wire-to-Board | Automotive Housing | Part Number: 344111-1 | Internal Number: 344111-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 344111-1.

Technical Specifications

Physical
ColorBlack
Housing ColorBlack
Housing MaterialNylon
Insulation MaterialPolyamide
MountCable, Free Hanging
Technical
Connector TypeReceptacle, Socket
Current Rating10 A
Fastening TypeLatch
GenderReceptacle
Make First / Break LastNo
Number of Contacts36
Number of Positions36
Number of Rows3
OrientationStraight
PackagingBulk
ShieldingNo
TerminationCrimp
Wire/Cable TypeDiscrete
Dimensions
Depth30.5 mm
Height36.15 mm
Length70.5104 mm
Pitch5 mm
Row Spacing6 mm
Width30.5 mm
Wire Gauge (Max)20 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 344111-1.

Newark
Datasheet1 page13 years ago
Master Electronics
Datasheet1 page18 years ago
Electro Sonic
Datasheet1 page12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago