3M 3440-5002

Conn Ejector Header HDR 30 POS 2.54mm Solder RA Thru-Hole

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
46F4680 181 Buy Now »
USD
4.93 4.93 3.94 2.86 2.66
Avnet
3440-5002 0 ··
USD
2.81 2.77 2.61 2.61 2.61
TTI
3440-5002 0 ··
USD
2.86 2.86
EE-USA.com
3440-5002 26 Buy Now »
Allied Electronics
E1229939 n/s Buy Now »
USD
3.80 3.80
Digi-Key
MHR30K-ND 0 ··
USD
2.86 2.86
Heilind Electronics
MMM3440-5002 0 ··
Farnell
1368734 181 Buy Now »
GBP
4.53 4.53 3.62 3.08 3.08
element14 APAC
1368734 181 Buy Now »
PHP
279.20 279.20 259.60 240.00 240.00
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
3440-5002 4 Buy Now »
USD
6.48 4.32 4.32 4.32 4.32
STLAA.com
3440-5002 300 ··
4 Star Electronics
3440-5002 5 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
3440-5002 Contact ··
XS Micro
3440-5002 Contact ··

Descriptions

WIRE-BOARD CONN, HEADER, 30POS, 2.54MM;; WIRE-BOARD CONN, HEADER, 30POS, 2.54MM; Product Range:3M - 3000 Series; Contact Termination:Through Hole Right Angle; Gender:Header; No. of Contacts:30; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Gold; Series:3000
element14 APAC
Conn Ejector Header HDR 30 POS 2.54mm Solder RA Thru-Hole
Avnet
FOUR-WALL HEADER
TTI
PROTECT HEADER RT/ANG 30 CONTACT
Digi-Key
80610147573 3440-5002=30/HDR/BX/RA/ST/.112/30AVG/
Allied Electronics
WIRE-BOARD CONNECTOR, HEADER, 30 POSITION, 2.54MM
Farnell
Connector; Connector Type:Wire-to-Board; Gender:Header; No. of Contacts:30; Pitch Spacing:2.54mm; Contact Termination:Right Angle Through Hole; Contact Material:Copper Alloy; Series:3000; Contact Plating:Gold; No. of Rows:2 ;RoHS Compliant: No
Newark

Technical Specifications

Insulation Resistance 1 GΩ
Mounting Type PC Board Through Hole
Housing Color Gray
RoHS Non-Compliant
Size-Height 8.3 mm
Size-Width 17.3 mm
Size-Length 57.4 mm
Number of Rows 2
Housing Material Polyester
Contact Plating Gold
Pin Pitch 2.54 mm
Flammability Rating UL 94 V-0
Number of Positions 30
Lead-Free Status Contains Lead
Number of Contacts 30
Current Rating 1 A
Contact Material Copper Alloy
Gender Male

Documents

Newark
Datasheet 4 pages 5 years ago
Digi-Key
Datasheet 4 pages
Arrow
Datasheet 4 pages 5 years ago
Compliance Statements
Conflict Mineral Statement 4 pages 3 years ago
Conflict Mineral Statement 4 pages 3 years ago

Images

Alternate Names

3M COMPANY 3440-5002
MMM 3440-5002
3M CORP 3440-5002
3M TOUCH SYSTEMS 3440-5002
3MTOUCH 3440-5002
3M COMP 3440-5002
3M ELECTRICAL SPEC 3440-5002
3M Electronic Solutions Division 3440-5002
3M CORPORATION 3440-5002
3M Scotch 3440-5002
3M - ISD 3440-5002
3M PREFERRED CONVERTER 3440-5002
3M-CO 3440-5002
3M HONG KONG LTD 3440-5002
3M ESM 3440-5002
THE 3M CO 3440-5002
3M GROUP 3440-5002
3M (TC) 3440-5002
3M-SCC 3440-5002
3M Electronic Specialty 3440-5002
3m Electrical Products Div 3440-5002
3M - EPD 3440-5002
3M/R 3440-5002
3m Ohesd 3440-5002
3M Taiwan Ltd 3440-5002

Search for other parts like 3440- »