TE Connectivity / AMP 34322

Solistrand 6 AWG Copper Unsealed Closed Barrel Butt Splice

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
34322 2,425 Buy Now »
USD
0.863 0.856 0.704 0.704 0.704
Verical 3
34322 700 Buy Now »
USD
0.651 0.651 0.651
34322 2,425 Buy Now »
USD
0.692 0.692 0.692
34322 1,752 Buy Now »
USD
0.838 0.775 0.775
Avnet
34322 1,900 Buy Now »
USD
1.28 1.27 0.988 0.988 0.988
Digi-Key
A27213-ND 3,409 Buy Now »
USD
1.48 1.34 1.15 0.820 0.765
Chip One Stop Japan
C1S757100206231 2,425 Buy Now »
JPY
150.00 94.20 76.00 71.50
Newark
92F1410 10 Buy Now »
USD
104.00 82.00 75.71 75.71 75.71
Mouser
571-34322 2,900 Buy Now »
USD
1.34 1.34 1.04 0.820 0.715
Heilind Electronics
AMP34322 4,861 Buy Now »
USD
0.954 0.954 0.954 0.793 0.782
Powell Electronics
34322 1,585 Buy Now »
USD
0.680 0.680 0.680 0.680 0.680
TTI
34322 877 Buy Now »
USD
0.976 0.976 0.976 0.976
Onlinecomponents.com
34322 2,423 Buy Now »
USD
0.930 0.930 0.840 0.780 0.720
Master Electronics
34322 2,019 ··
USD
0.930 0.930 0.840 0.780 0.720
Chip One Stop Global
C1S757100206231 1,752 Buy Now »
JPY
151.00 151.00 151.00 89.20 89.20
Sager Electronics
34322 0 ··
USD
0.691
Interstate Connecting Components
34322 4,861 Buy Now »
Future Electronics
34322 0 ··
USD
0.765 0.685 0.685
Bisco
34322 29 Buy Now »
Allied Electronics
70086945 0 ··
USD
1.09
Heilind Asia
AMP34322 0 ··
Peerless Electronic Supplies
34322 Contact Buy Now »
PEI Genesis
34322 0 ··
Farnell 2
1854057 2 Buy Now »
EUR
194.97 153.54 143.42 143.42 143.42
2452539 520 Buy Now »
EUR
1.13 0.790 0.680 0.680
element14 APAC
1854057 10 Buy Now »
CNY
1078.80 938.40 844.50 844.50 844.50
Electro Sonic
34322 3,649 Buy Now »
USD
0.986 0.986 0.890 0.827 0.763
RS Components
6691879 2,350 Buy Now »
GBP
0.479 0.470 0.447
Avnet Europe
34322 0 ··
EUR
0.565
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Dachs
34322 390 ··
Tencell
34322 3,509 Buy Now »
USD
0.766 0.694 0.694
Abacus Technologies
34322 903 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Peerless Electronic Supplies
34322 Contact Buy Now »
North Star Micro
34322 Contact ··
XS Micro
34322 Contact ··
SemiconductorPLUS
34322 Contact ··

Descriptions

SPLICESOLIS BUTT 6
Dachs
SOLISTRAND BUTT 26-4, SPLICE,SOLIS BUTT6
Allied Electronics
SPLICE,SOLIS BUTT 6
Heilind Asia
Butt Splice Terminal 6AWG 25.78mm 9.37mm Tin Loose
Verical
Splices - Closed Barrel
Powell Electronics
Butt Splice Terminal 6AWG 25.78mm 9.37mm Tin Loose
Sager Electronics
SPLICE,SOLIS BUTT 6
Onlinecomponents.com
SPLICESOLIS BUTT 6
Heilind Electronics
SPLICE,SOLIS BUTT 6
TE Connectivity
Splice Terminal 6AWG 25.78mm 9.37mm Tin Loose Piece
Chip One Stop Japan
Splice Terminal 6AWG 25.78mm 9.37mm Tin Loose Piece
Chip One Stop Global
TERMINAL, BUTT SPLICE
Newark
TERMINAL, BUTT SPLICE, 6AWG, CRIMP
element14 APAC
SPLICE,SOLIS BUTT 6
Master Electronics
Standard butt splice SOLISTRAND 6 AWG
RS Components
Solistrand 6 AWG Copper Unsealed Closed Barrel Butt Splice
Future Electronics
BUTT-SPL|06AWG| |N-I|SN
TTI
CONN SPLICE BUTT 6 AWG SOLIS
Digi-Key
Splice Terminal 6AWG 25.78mm 9.37mm Tin Loose Piece
Avnet
TERMINAL, BUTT SPLICE, 6AWG, CRIMP
Farnell
SPLICESOLIS BUTT 6
PEI Genesis
TE AMP SPLICE, SOLIS BUTT 6
Peerless Electronic Supplies

Technical Specifications

Orientation Straight
Material Copper
Insulation Material Non-Insulated
Lifecycle Status Active
Wire Gauge 6 AWG
RoHS Compliant
REACH SVHC Compliance No SVHC
Contact Material Copper
Lead-Free Status Lead Free
Packaging Box
Size-Length 25.781 mm
ELV Compliant Compliant
Contact Plating Tin

Documents

Future Electronics
Datasheet, Technical Drawing 1 page 19 years ago
Verical
Datasheet 60 pages 12 years ago
Allied Electronics
Datasheet 1 page 7 years ago
Datasheet 3 pages 2 years ago
Farnell
Datasheet 1 page 8 years ago
Onlinecomponents.com
Datasheet 60 pages 12 years ago
Datasheet 60 pages 12 years ago
Datasheet 60 pages 12 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Materials Sheet 1 page 2 years ago

Images

Alternate Names

AMP/TYCO 34322
TYCO/AMP 34322
TYCO ELECTRONICS AMP 34322
TE Connectivity / AMP Brand 34322
AMP/Tyco Electronics 34322
AMP/TE Connectivity 34322
TE CNTY - AMP 34322
TE Connectivity / Tyco Electronics AMP 34322
AMP/TYCO ELECTR 34322
TYCO ELECTRONICS AMP ITALIA S 34322
AMP INC 34322
TYCO/AMP INC 34322
TE CONNECTIVITY AMP (VA) 34322
TYCO ELECTRONICS AMP (VA) 34322
TE CONNECTIVITY AMP CONNECTORS 34322
AMP/TE CONNECTIVITY ACCT 167798 34322
TYCO COLOMBIA 34322
AMP INCORPORATED (TYCO ELECTRONICS 34322
TE Connectivity / Hartman Brand 34322
TE CONNECTIVITY / AMP BRA 34322
TYCO INC (AMP) 34322
TYCO ELECTRONICS 34322
AMP ( TYC) 34322
TE AMP TYCO 34322
TE Connectivity / Am 34322
TE Connectivity AMP Connectors 34322

Search for other parts like 34322 »