3M 3425-7650

Socket; Glass Filled Polyester; Copper Alloy; Nickel (Underplating, U Slot)

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
3M15469-ND 241 Buy Now »
USD
8.99 8.60 7.23 5.36 5.08
Avnet
3425-7650 0 ··
USD
5.47 5.39 5.09 5.09 5.09
Newark
94F8859 45 Buy Now »
USD
8.65 7.12 5.48 5.28 5.28
TTI
3425-7650 530 Buy Now »
USD
6.98 6.98 6.98 6.98 6.98
Mouser
517-3425-7650 210 Buy Now »
USD
8.13 8.13 8.13 5.59 5.27
Heilind Electronics
MMM3425-7650 374 Buy Now »
USD
7.19 7.19 6.01 5.84 5.75
Powell Electronics
3425-7650 84 Buy Now »
USD
4.89 4.89
NEP Electronics
3425-7650 1 ··
Allied Electronics
70115078 146 Buy Now »
USD
6.99 6.31 6.31 6.31 6.31
Interstate Connecting Components
3425-7650 374 Buy Now »
Heilind Asia
MMM3425-7650 0 ··
Farnell
2006273 45 Buy Now »
GBP
13.18 10.85 8.35 8.04 8.04
element14 APAC
2006273 45 Buy Now »
THB
357.26 357.26 357.26 245.49 231.52
RS Components
8280412 35 Buy Now »
GBP
6.11 6.11 6.11 6.11 6.11
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
3425-7650 3 Buy Now »
USD
14.91 9.94 9.94 9.94 9.94
Area51
3425-7650 2 ··
USD
5.51 5.51 5.51 5.51 5.51
STLAA.com
3425-7650 12 ··
Abacus Technologies
3425-7650 6,666 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
3425-7650 Contact ··
TransparentC
3425-7650 Contact ··
XS Micro
3425-7650 Contact ··
SemiconductorPLUS
3425-7650 Contact ··

Descriptions

WIREMOUNT SOCKET
TTI
I/O Connector; Gender:Female; No. of Contacts:50; Contact Termination:IDC/IDT; Contact Material:Copper; Series:3425; Contact Plating:Gold; Connector Mounting:Cable ;RoHS Compliant: Yes
Newark
WIRE-BOARD CONN, SOCKET, 50POS, 2.54MM;; WIRE-BOARD CONN, SOCKET, 50POS, 2.54MM; Product Range:3M - 3000 Series; Contact Termination:IDC / IDT; Gender:Receptacle; No. of Contacts:50; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Gold; Contact Material:Copper Alloy
element14 APAC
WIRE-BOARD CONNECTOR, SOCKET, 50 POSITION, 2.54MM
Farnell
WIRE-BOARD CONN SOCKET 50POS 2.54MM
RS Components
CONN SOCKET 50POS CLOSE END 30AU
Digi-Key
Socket; Glass Filled Polyester; Copper Alloy; Nickel (Underplating, U Slot)
Allied Electronics
Conn IDC Connector SKT 50 POS 2.54mm IDT RA Cable Mount
Avnet
3000 RIBBON SOC 50 WM V0WIR
NEP Electronics

Technical Specifications

Color Gray
Wire Gauge 928.571 mAWG
Number of Contacts 50
Lead-Free Status Lead Free
Current Rating 1 A
Size-Length 68.1 mm
RoHS Compliant
Contact Plating Gold
Contact Material Copper Alloy
Flammability Rating UL 94 V-0
Number of Positions 50
Gender Female
Pin Pitch 2.54 mm
Size-Width 6.096 mm
Number of Rows 2
Insulation Material Polyester
Size-Height 13.7 mm
Housing Color Gray
Housing Material Plastic

Documents

element14
Datasheet 4 pages 5 years ago
Datasheet 6 pages 8 years ago
Datasheet 4 pages 7 years ago
Allied Electronics
Datasheet 3 pages 11 years ago
Datasheet 5 pages 8 years ago
Jameco
Datasheet 7 pages 8 years ago
Arrow
Datasheet 4 pages 5 years ago
Onlinecomponents.com
Datasheet 4 pages 5 years ago
Compliance Statements
Conflict Mineral Statement 4 pages 3 years ago
Conflict Mineral Statement 4 pages 3 years ago

Images

Alternate Names

3M COMPANY 3425-7650
MMM 3425-7650
3M CORP 3425-7650
3M TOUCH SYSTEMS 3425-7650
3MTOUCH 3425-7650
3M COMP 3425-7650
3M ELECTRICAL SPEC 3425-7650
3M Electronic Solutions Division 3425-7650
3M CORPORATION 3425-7650
3M Scotch 3425-7650
3M - ISD 3425-7650
3M PREFERRED CONVERTER 3425-7650
3M-CO 3425-7650
3M HONG KONG LTD 3425-7650
3M ESM 3425-7650
THE 3M CO 3425-7650
3M GROUP 3425-7650
3M (TC) 3425-7650
3M-SCC 3425-7650
3M Electronic Specialty 3425-7650
3m Electrical Products Div 3425-7650
3M - EPD 3425-7650
3M/R 3425-7650
3m Ohesd 3425-7650
3M Taiwan Ltd 3425-7650

Search for other parts like 3425- »