Schurter 3422.0047.11

SMD-Fuse 12 x 5.2 mm, 1.5 A, F, 63 V (DC), 63 V (AC), 50 A breaking capacity, 3422.0047.11
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing MaterialThermoplastic
MountHolder, Surface Mount
Number of Pins2
Weight489.993158 mg
Technical
Current Rating1.5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)63 V
Max Voltage Rating (DC)63 V
Min Operating Temperature-40 °C
PackagingBulk
Power Dissipation300 mW
Voltage Rating63 V
Voltage Rating (AC)63 V
Voltage Rating (DC)63 V
Dimensions
Depth5.2 mm
Height6 mm
Length12 mm
Width5.2 mm

Documents

Download datasheets and manufacturer documentation for Schurter 3422.0047.11.

Master Electronics
Datasheet3 pages6 years ago
Component Distributors Inc.
Datasheet2 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages2 years ago
Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages9 years ago
Sager Electronics
Datasheet4 pages2 years ago
Datasheet3 pages2 years ago
Datasheet3 pages3 years ago
Electro Sonic
Datasheet3 pages7 years ago
Newark
Datasheet2 pages9 years ago
DigiKey
Datasheet2 pages16 years ago
Mouser
Datasheet2 pages20 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Schurter 3422.0047.11.

Related Parts

Descriptions

Descriptions of Schurter 3422.0047.11 provided by its distributors.

SMD-Fuse 12 x 5.2 mm, 1.5 A, F, 63 V (DC), 63 V (AC), 50 A breaking capacity, 3422.0047.11
OMK 63 FUSE WITH HOLDER 1.5A F | Schurter 3422.0047.11
FUSE W/HLDR 63V UL FA SMT 1.5A
FUSE BRD MNT 1.5A 63VAC/VDC 2SMD
OMK63 SURFACE MOUNT 1.5A+HOLDER

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing MaterialThermoplastic
MountHolder, Surface Mount
Number of Pins2
Weight489.993158 mg
Technical
Current Rating1.5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)63 V
Max Voltage Rating (DC)63 V
Min Operating Temperature-40 °C
PackagingBulk
Power Dissipation300 mW
Voltage Rating63 V
Voltage Rating (AC)63 V
Voltage Rating (DC)63 V
Dimensions
Depth5.2 mm
Height6 mm
Length12 mm
Width5.2 mm

Documents

Download datasheets and manufacturer documentation for Schurter 3422.0047.11.

Master Electronics
Datasheet3 pages6 years ago
Component Distributors Inc.
Datasheet2 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages2 years ago
Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages9 years ago
Sager Electronics
Datasheet4 pages2 years ago
Datasheet3 pages2 years ago
Datasheet3 pages3 years ago
Electro Sonic
Datasheet3 pages7 years ago
Newark
Datasheet2 pages9 years ago
DigiKey
Datasheet2 pages16 years ago
Mouser
Datasheet2 pages20 years ago

Compliance

Environmental Classification
ApprovalsCCC
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant