TE Connectivity 34160

TE CONNECTIVITY 34160 Ring tongue Terminal insulated PLASTI-GRIP Crimp AWG 16-14
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorBlue
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialVinyl
MaterialCopper
MountStud
PlatingTin
Technical
GenderFemale
Heavy DutyNo
Insulated Wire SupportYes
InsulationInsulated
Material Thickness787.4 µm
Max Operating Temperature90 °C
Min Operating Temperature-25 °C
Number of Holes1
OrientationStraight
PackagingBulk
Plating Thickness2.54 µm
Schedule B8536904000
SealableNo
TerminationCrimp
Voltage Rating600 V
Voltage Rating (AC)600 V
Dimensions
Depth8.71 mm
Inside Diameter4.95 mm
Insulation Diameter4.9022 mm
Length22.12 mm
Stud Diameter4.34 mm
Stud SizeM4
Thickness787.4 µm
Thread SizeM4
Tongue Thickness790 µm
Wire/Cable Diameter4.9 mm
Wire/Cable Gauge14 AWG
Wire Gauge (Max)14 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 34160.

SOS electronic
Datasheet1 page13 years ago
Sager Electronics
Technical Drawing1 page5 years ago
Datasheet76 pages15 years ago
Master Electronics
Datasheet6 pages10 years ago
TE Connectivity
Datasheet19 pages12 years ago
TME
Datasheet16 pages18 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages15 years ago
Datasheet2 pages18 years ago
Jameco
Datasheet2 pages17 years ago
Electro Sonic
Datasheet1 page18 years ago
Farnell
Datasheet1 page25 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 34160.

Related Parts

Descriptions

Descriptions of TE Connectivity 34160 provided by its distributors.

TE CONNECTIVITY 34160 Ring tongue Terminal insulated PLASTI-GRIP Crimp AWG 16-14
Ring Tongue Terminal 14-16AWG Copper Blue 22.12mm Tin Loose Automotive
Terminal, Crimp, #8, 16-14; Stud Size - Metric:M4; Stud Size - Imperial:#8; Wire Size Awg Max:14Awg; Conductor Area Csa:2Mm²; Product Range:Plasti-Grip Series; Insulator Colour:Blue; Insulator Material:Vinyl; Contact Material:Copper Rohs Compliant: Yes |Amp Te Connectivity 34160.
TERMINAL,PG R 16-14 8 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 16 – 14 AWG Wire Size: 1.04 – 2.62 mm² Wire Size: 2050 – 5180 CMA Stud Size: M4 #8 Closed Ring Tongue Terminal 16 – 14 AWG 1.04 – 2.62 mm² 2050 – 5180 CMA | Ring Terminal | Part Number: 34160 | Internal Number: 34160 | Alias Number: 503488-000 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 34160.
  • 503488-000

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorBlue
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialVinyl
MaterialCopper
MountStud
PlatingTin
Technical
GenderFemale
Heavy DutyNo
Insulated Wire SupportYes
InsulationInsulated
Material Thickness787.4 µm
Max Operating Temperature90 °C
Min Operating Temperature-25 °C
Number of Holes1
OrientationStraight
PackagingBulk
Plating Thickness2.54 µm
Schedule B8536904000
SealableNo
TerminationCrimp
Voltage Rating600 V
Voltage Rating (AC)600 V
Dimensions
Depth8.71 mm
Inside Diameter4.95 mm
Insulation Diameter4.9022 mm
Length22.12 mm
Stud Diameter4.34 mm
Stud SizeM4
Thickness787.4 µm
Thread SizeM4
Tongue Thickness790 µm
Wire/Cable Diameter4.9 mm
Wire/Cable Gauge14 AWG
Wire Gauge (Max)14 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 34160.

SOS electronic
Datasheet1 page13 years ago
Sager Electronics
Technical Drawing1 page5 years ago
Datasheet76 pages15 years ago
Master Electronics
Datasheet6 pages10 years ago
TE Connectivity
Datasheet19 pages12 years ago
TME
Datasheet16 pages18 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages15 years ago
Datasheet2 pages18 years ago
Jameco
Datasheet2 pages17 years ago
Electro Sonic
Datasheet1 page18 years ago
Farnell
Datasheet1 page25 years ago

Compliance

Environmental Classification
ELVCompliant
Government QualifiedNo
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Materials Sheet2 pages10 years ago
Materials Sheet3 pages7 years ago