TE Connectivity 34149

Terminal Ring; Insulated; 600V; 3/8 in.; 22 to 16 AWG
Production

Price and Stock

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorRed
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialVinyl
MaterialCopper
MountStud
PlatingTin
Technical
GenderFemale
Heavy DutyNo
Insulated Wire SupportYes
InsulationInsulated
Material Thickness787.4 µm
Max Operating Temperature90 °C
Min Operating Temperature-25 °C
Number of Holes1
OrientationStraight
PackagingBulk
Plating Thickness2.54 µm
SealableNo
TerminationCircular
Voltage Rating (AC)600 V
Dimensions
Depth7.92 mm
Inside Diameter3.68 mm
Insulation Diameter3.56 mm
Length21.74 mm
Stud Diameter4.82 mm
Stud SizeM5
Thickness787.4 µm
Tongue Thickness790 µm
Wire/Cable Diameter3.56 mm
Wire/Cable Gauge16 AWG
Wire Gauge (Max)22 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 34149.

Sager Electronics
Datasheet1 page13 years ago
Master Electronics
Datasheet6 pages10 years ago
TE Connectivity
Datasheet19 pages12 years ago
Electro Sonic
Datasheet1 page12 years ago
Datasheet1 page9 years ago
Datasheet1 page9 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago
Farnell
Datasheet1 page14 years ago
Jameco
Datasheet2 pages17 years ago
Future Electronics
Datasheet16 pages18 years ago
Newark
Datasheet1 page0 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 34149.

Related Parts

Descriptions

Descriptions of TE Connectivity 34149 provided by its distributors.

Terminal Ring; Insulated; 600V; 3/8 in.; 22 to 16 AWG
CRIMP TERMINAL, RING, PLASTI-GRIP; Stud Size - Metric: M5; Stud Size - Imperial: #10; Wire Size AWG Max: 16AWG; Conductor Area CSA: 1.42mm²; Product Range: PLASTI-GRIP Series; Insulator Colour: Red; Insulator Material: PVC (Polyvinylchloride); SVHC: No SVHC (15-Jan-2018); Stud Size - Imperial: 10
TERMINAL; RING TONGUE; 22-16AWG; RED; STUD SZ 10   Pre-Insulated PLASTI-GRIP® Solderless Terminals and Splices Designed Specifically to Answer the Need for Inexpensive, Insulated Electrical Terminations  
PG R 22-16 COMM 22-18 MIL 10 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 22 – 16 AWG Wire Size: .26 – 1.65 mm² Wire Size: 509 – 3260 CMA Stud Size: #10 Closed Ring Tongue Terminal 22 – 16 AWG .26 – 1.65 mm² 509 – 3260 CMA | Ring Terminal | Part Number: 34149 | Internal Number: 34149 | Alias Number: 405825720 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 34149.

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorRed
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialVinyl
MaterialCopper
MountStud
PlatingTin
Technical
GenderFemale
Heavy DutyNo
Insulated Wire SupportYes
InsulationInsulated
Material Thickness787.4 µm
Max Operating Temperature90 °C
Min Operating Temperature-25 °C
Number of Holes1
OrientationStraight
PackagingBulk
Plating Thickness2.54 µm
SealableNo
TerminationCircular
Voltage Rating (AC)600 V
Dimensions
Depth7.92 mm
Inside Diameter3.68 mm
Insulation Diameter3.56 mm
Length21.74 mm
Stud Diameter4.82 mm
Stud SizeM5
Thickness787.4 µm
Tongue Thickness790 µm
Wire/Cable Diameter3.56 mm
Wire/Cable Gauge16 AWG
Wire Gauge (Max)22 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 34149.

Sager Electronics
Datasheet1 page13 years ago
Master Electronics
Datasheet6 pages10 years ago
TE Connectivity
Datasheet19 pages12 years ago
Electro Sonic
Datasheet1 page12 years ago
Datasheet1 page9 years ago
Datasheet1 page9 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago
Farnell
Datasheet1 page14 years ago
Jameco
Datasheet2 pages17 years ago
Future Electronics
Datasheet16 pages18 years ago
Newark
Datasheet1 page0 years ago

Compliance

Environmental Classification
ELVCompliant
Government QualifiedNo
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet2 pages10 years ago
Materials Sheet2 pages6 years ago