Schurter 3414.0114.22

Fuse, Super-Quick-Acting, 1.05x0.55mm, 0.75A, 32VDC, Thermoset, PCB/SMT
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialThermoset
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingGold
MountPCB, Surface Mount
Number of Pins2
Terminal MaterialGold
Weight2.012816 mg
Technical
Current Rating750 mA
Max Operating Temperature125 °C
Max Voltage Rating (DC)32 V
Min Operating Temperature-55 °C
Resistance78 mΩ
TerminationSMD/SMT
Voltage Rating32 V
Voltage Rating (DC)32 V
Dimensions
Height482.6 µm
Length1.05 mm
Width550 µm

Documents

Download datasheets and manufacturer documentation for Schurter 3414.0114.22.

Master Electronics
Datasheet3 pages6 years ago
Component Distributors Inc.
Datasheet2 pages9 years ago
Sager Electronics
Datasheet3 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages7 years ago
Datasheet2 pages8 years ago
Datasheet2 pages15 years ago
Electro Sonic
Datasheet3 pages7 years ago
Newark
Datasheet2 pages9 years ago

Alternate Parts

Price @ 1000
$ 0.206
$ 0.17
$ 0.279
Stock
1
109,741
38,302
Authorized Distributors
3
10
8
Current Rating
750 mA
750 mA
750 mA
Voltage Rating (AC)
-
32 V
-
Voltage Rating (DC)
32 V
32 V
32 V
Mount
PCB, Surface Mount
Surface Mount
Surface Mount

Engineering Resources

View Evaluation kits and Reference designs for Schurter 3414.0114.22.

Descriptions

Descriptions of Schurter 3414.0114.22 provided by its distributors.

Fuse, Super-Quick-Acting, 1.05x0.55mm, 0.75A, 32VDC, Thermoset, PCB/SMT
Usf 0402, 0.75 A, 32 Vdc, Super-Quick-Acting Ff, Blister Tape 18 Cm Reel Pcs., Non-Resettable Fuse, Smt, 1.05 X 0.55 Mm |Schurter 3414.0114.22
FUSE, SMD, USF0402, 750MA; Series:USF0402; Voltage Rating, DC:32V; Current, Fuse Rating:750mA; Case Style:0402; Fuse Type, Blowing Characteristic:Super Quick Acting FF; Length, Overall:1.05mm; Width, External:1.05mm; Height, Overall:0.55mm; Approval Bodies:CCC; Approval Category:UL Recognised; Depth, External:0.4mm; Device Marking:G; Length / Height, External:0.475mm; Resistance, Internal:78mohm; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Termination Type:SMD; Voltage, Drop @ Rated Current:90mV; Current, Breaking Capacity DC:35A; Flammability Rating:UL94V-1; Material, Case:Thermoset; Voltage, Fuse Breaking Capacity DC:32V dc

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Technical Specifications

Physical
Body MaterialThermoset
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingGold
MountPCB, Surface Mount
Number of Pins2
Terminal MaterialGold
Weight2.012816 mg
Technical
Current Rating750 mA
Max Operating Temperature125 °C
Max Voltage Rating (DC)32 V
Min Operating Temperature-55 °C
Resistance78 mΩ
TerminationSMD/SMT
Voltage Rating32 V
Voltage Rating (DC)32 V
Dimensions
Height482.6 µm
Length1.05 mm
Width550 µm

Documents

Download datasheets and manufacturer documentation for Schurter 3414.0114.22.

Master Electronics
Datasheet3 pages6 years ago
Component Distributors Inc.
Datasheet2 pages9 years ago
Sager Electronics
Datasheet3 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages7 years ago
Datasheet2 pages8 years ago
Datasheet2 pages15 years ago
Electro Sonic
Datasheet3 pages7 years ago
Newark
Datasheet2 pages9 years ago

Compliance

Environmental Classification
ApprovalsCCC, cULus, cURus
Radiation HardeningNo
RoHSCompliant