TE Connectivity 34138

MOULDED SHAPES Molded Part 45°28.4>13.5/13.5/13.5mm L=150.1mm, zerohal with an adhesive
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
Case/PackageMetal
Contact MaterialCopper
Contact PlatingTin
MaterialCopper
PlatingTin
Terminal MaterialCopper
Technical
GenderFemale
Heavy DutyNo
Insulated Wire SupportNo
InsulationNon-Insulated
Material Thickness1.07 mm
Max Operating Temperature170 °C
Number of Wire Entries2
OrientationStraight
Schedule B8536904000
SealableNo
TerminationCrimp
Voltage Rating (AC)300 V
Dimensions
Depth5.74 mm
Diameter5.74 mm
Inside Diameter3.28 mm
Length8.71 mm
Outside Diameter5.7404 mm
Thickness990 µm
Wire/Cable Diameter6.6 mm
Wire/Cable Gauge10 AWG
Wire Gauge (Max)12 AWG
Wire Gauge (Min)10 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 34138.

Sager Electronics
Datasheet1 page12 years ago
Technical Drawing1 page6 years ago
Master Electronics
Datasheet12 pages5 years ago
Datasheet60 pages19 years ago
Newark
Datasheet1 page22 years ago
Burklin Elektronik
Datasheet1 page4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page13 years ago
Farnell
Datasheet1 page14 years ago
Datasheet1 page22 years ago
Jameco
Datasheet2 pages17 years ago
Future Electronics
Datasheet1 page17 years ago

Inventory History

3 month trend:
+57.90%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 34138.

Related Parts

Descriptions

Descriptions of TE Connectivity 34138 provided by its distributors.

MOULDED SHAPES Molded Part 45°28.4>13.5/13.5/13.5mm L=150.1mm, zerohal with an adhesive
Terminal, Butt Splice; Product Range:Solistrand Series; Wire Size Awg Min:12Awg; Wire Size Awg Max:10Awg; Conductor Area Csa:6Mm ; Terminal Material:Copper; Insulation:Non Insulated; Connector Type:Butt Splice Rohs Compliant: Yes |Amp Te Connectivity 34138.
34138, TE Connectivity (AMP), Parallel Solistrand Splice. 34138 is a barrel wire splice suitable for crimping to 12-10 AWG wire.
SPLICE,SOLIS PARA 12-10 Splice Type: Parallel Splice Wire Size: 12 – 10 AWG Wire Size: 3 – 6 mm² Sealable: No Splice Features: Serrated Parallel Splice 12 – 10 AWG 3 – 6 mm² | Electrical Wire Splice | Part Number: 34138 | Internal Number: 34138 | Alias Number: AMP-0-0034138-0 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 34138.

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
Case/PackageMetal
Contact MaterialCopper
Contact PlatingTin
MaterialCopper
PlatingTin
Terminal MaterialCopper
Technical
GenderFemale
Heavy DutyNo
Insulated Wire SupportNo
InsulationNon-Insulated
Material Thickness1.07 mm
Max Operating Temperature170 °C
Number of Wire Entries2
OrientationStraight
Schedule B8536904000
SealableNo
TerminationCrimp
Voltage Rating (AC)300 V
Dimensions
Depth5.74 mm
Diameter5.74 mm
Inside Diameter3.28 mm
Length8.71 mm
Outside Diameter5.7404 mm
Thickness990 µm
Wire/Cable Diameter6.6 mm
Wire/Cable Gauge10 AWG
Wire Gauge (Max)12 AWG
Wire Gauge (Min)10 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 34138.

Sager Electronics
Datasheet1 page12 years ago
Technical Drawing1 page6 years ago
Master Electronics
Datasheet12 pages5 years ago
Datasheet60 pages19 years ago
Newark
Datasheet1 page22 years ago
Burklin Elektronik
Datasheet1 page4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page13 years ago
Farnell
Datasheet1 page14 years ago
Datasheet1 page22 years ago
Jameco
Datasheet2 pages17 years ago
Future Electronics
Datasheet1 page17 years ago

Compliance

Environmental Classification
ELVCompliant
Government QualifiedNo
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet1 page9 years ago
Materials Sheet1 page6 years ago
Rohs Statement1 page11 years ago