TE Connectivity 34137

Butt splice connector [TE Connectivity] 34137 Butt splice connector

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
34137 171,594 Buy Now »
USD
0.107 0.107 0.075 0.065 0.065
Verical 3
34137 200,000 Buy Now »
USD
0.046
34137 18,920 Buy Now »
USD
0.062 0.061
34137 173,594 Buy Now »
USD
0.068 0.068
Newark
66H7037 397,671 Buy Now »
USD
0.079 0.079 0.072 0.067 0.058
Avnet
34137 43,200 Buy Now »
USD
0.068 0.067 0.060 0.060 0.060
Digi-Key
A27194-ND 20,155 Buy Now »
USD
0.170 0.162 0.112 0.078 0.071
Chip One Stop Japan
C1S757101263862 173,594 Buy Now »
JPY
9.72 7.68 6.61
TTI
34137 145,800 Buy Now »
USD
0.077 0.077 0.077
Mouser
571-34137 30,904 Buy Now »
USD
0.130 0.130 0.076 0.067 0.059
Powell Electronics
34137 25,872 Buy Now »
USD
0.050 0.050 0.050 0.050 0.050
Gopher Electronics
34137 866 Buy Now »
USD
0.078 0.078 0.067 0.058 0.058
Onlinecomponents.com
34137 58,908 Buy Now »
USD
0.076 0.076 0.073 0.068 0.060
Master Electronics
34137 50,628 ··
USD
0.076 0.076 0.073 0.068 0.060
Sager Electronics
34137 19,372 Buy Now »
USD
Chip One Stop Global
C1S757101263862 18,920 Buy Now »
JPY
11.90 11.90 11.90 9.61 7.05
PEI Genesis
34137 7 Buy Now »
USD
0.090 0.090 0.090 0.090 0.090
Peerless Electronic Supplies
34137 Yes ··
USD
0.091 0.091 0.091 0.091 0.091
A.E. Petsche 2
CM34137 0 ··
USD
0.100 0.100 0.100 0.100 0.100
CMGAS805K2 0 ··
USD
0.134 0.134 0.134 0.134 0.134
Dachs
34137 10,001 ··
Future Electronics
34137 21,690 Buy Now »
USD
0.060 0.054
Bisco
34137 5,056 Buy Now »
Allied Electronics
70083964 19,802 Buy Now »
USD
0.100 0.100 0.096 0.092 0.092
Power and Signal Group
34137 0 ··
Farnell 2
4901708 440,898 Buy Now »
EUR
0.121 0.121 0.089 0.071 0.055
970918 482 Buy Now »
EUR
14.67 11.88 9.62 7.80 7.80
element14 APAC 2
970918 86 Buy Now »
CNY
207.60 122.40 94.50 94.50 94.50
4901708 414,292 Buy Now »
CNY
0.420 0.420 0.420 0.420 0.420
Electro Sonic
34137 72,152 Buy Now »
USD
0.081 0.081 0.077 0.072 0.064
Distrelec
34137 7,249 Buy Now »
EUR
0.112 0.112 0.093 0.082 0.082
RS Components
373235 45,000 Buy Now »
GBP
0.199 0.179 0.131
Avnet Europe
34137 41,000 Buy Now »
EUR
0.078 0.052
Avnet Asia
34137 0 ··
USD
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Heilind Electronics
AMP34137 123,740 Buy Now »
USD
0.075 0.075 0.075 0.075 0.063
Jameco
844633 107,914 Buy Now »
USD
0.110 0.100 0.100
Freelance Electronics
34137 5,000 Buy Now »
USD
0.030 0.030 0.030 0.030 0.030
C Plus Electronics
34137 Yes Send RFQ »
Interstate Connecting Components
34137 122,740 Buy Now »
Quest
34137 544 Buy Now »
Abacus Technologies
34137 5,660 ··
Tencell
34137 33,085 Buy Now »
USD
0.068 0.068 0.068 0.064 0.064
TME
34137 2,930 Buy Now »
USD
0.081 0.074 0.058 0.058
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
34137 Contact ··
Touchstone Systems
34137 Contact Send RFQ »
XS Micro
34137 Contact ··
SemiconductorPLUS
34137 Contact ··

Descriptions

Solistrand Uninsulated Terminals SPLICE SOLISTRAND
Mouser
Splice Terminal 14-16AWG 7.65mm 4.19mm Tin Loose Piece
Avnet Asia
Butt splice connector [TE Connectivity] 34137 Butt splice connector
Distrelec
SPLICE,SOLIS PARA BRZD 16-14
Master Electronics
Parallel splice solistrand 16-14 AWG
RS Components
CONN SPLICE PARA 14-16 AWG SOLIS
Digi-Key
PARALLEL SPLICE
Gopher Electronics
TERMINAL, PARALLEL SPLICE, 16-14AWG, CRIMP
Farnell
SPLICE,SOLIS PARA BRZD 16-14
TE Connectivity
Splice Terminal 14-16AWG 7.65mm 4.19mm Tin Loose Piece
Avnet
SPLICE,SOLIS PARA BRZD 16-14
Electro Sonic
Butt Splice Terminal 14-16AWG 7.65mm 4.19mm Tin Loose
Sager Electronics
Butt Splice Terminal 14-16AWG 7.65mm 4.19mm Tin Loose
Verical
TERMINAL, PARALLEL SPLICE, 16-14AWG, CRIMP
Newark
TERMINAL, PARALLEL SPLICE, 16-14AWG, CRIMP
element14 APAC
Splice Terminal 14-16AWG 7.65mm 4.19mm Tin Loose Piece
Chip One Stop Global
Solistrand 16-14 AWG Straight Non-Insulated Parallel Splice
Future Electronics
SPLICE,SOLIS PARA BRZD 16-14
Power and Signal Group
SPLICESOLIS PARA BRZD 16-14
Interstate Connecting Components
Butt splice; non-insulated; brass; 1.25÷2mm2; tinned; crimped
TME
SPLICESOLIS PARA BRZD 16-14
Heilind Electronics
PRLL-SPL|16-14| |N-I|SN
TTI
SPLICE,SOLIS PARA BRZD 16-14
Allied Electronics
SPLICESOLIS PARA BRZD 16-14
PEI Genesis
Butt Splice Terminal 14-16AWG 7.65mm 4.19mm Tin Loose
A.E. Petsche
SPLICE,SOLIS PARA BRZD 16-14
Jameco
Splices - Closed Barrel
Powell Electronics
Splice Terminal 14-16AWG 7.65mm 4.19mm Tin Loose Piece
Chip One Stop Japan

Technical Specifications

REACH SVHC Compliance No SVHC
Orientation Straight
Contact Material Copper
Color Tin
Lead-Free Status Lead Free
Size-Length 7.645 mm
Lifecycle Status Active
Wire Gauge 14 AWG
RoHS Compliant
Gender Female
ELV Compliant Compliant
Contact Plating Tin
Material Copper
Packaging Box
Insulation Material Non-Insulated

Documents

Future Electronics
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 1 page 12 years ago
Arrow
Datasheet 60 pages 12 years ago
Allied Electronics
Datasheet 3 pages 2 years ago
Datasheet 2 pages 8 years ago
Farnell
Datasheet 1 page 15 years ago
Datasheet 1 page 15 years ago
Datasheet 1 page 7 years ago
Jameco
Datasheet 2 pages 10 years ago
Newark
Datasheet 1 page 5 years ago
Onlinecomponents.com
Datasheet 60 pages 12 years ago
Datasheet 60 pages 12 years ago
Datasheet 60 pages 12 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Materials Sheet 1 page 2 years ago

Images

Alternate Names

TYCO 34137
TYCO ELECTRONICS 34137
TYC 34137
TE CONN 34137
TYCO ELECTRONICS CORPORATION 34137
TE CONNECTIVITY LTD 34137
TYCO ELEC 34137
TYCO ELECTRO 34137
TYCO ELECTRONICS CORP 34137
TYCO ELECTRONIC 34137
TYCO ELE 34137
TE CONNECT 34137
TYCO ELECT 34137
TE (Tyco) 34137
TE CONNECTIV 34137
TE CONNECTIVITY (TYCO) 34137
TYCO POWER SYSTEMS 34137
TE Connectivity / Circuit Prot 34137
TYCO ELECTRONICS HK LTD 34137
TE Connectivity / Circuit Protection 34137
TYCO INTERNATIONAL 34137
TE Connectivity Energy 34137
TE SENSOR SOLUTIONS 34137
TE Connectivity /CGS Brand 34137
TYCO ELECTRONICS LOGISTICS AG 34137
Tyco Electronics 34137
TE 34137
TE Connectivty 34137

Search for other parts like 34137 »