Schurter 3413.0329.24

SMD-Fuse 3.2 x 1.6 mm, 12 A, T, 63 V (DC), 32 V (AC), 100 A breaking capacity, 3413.0329.24
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Contact PlatingGold
Housing MaterialGlass
MountSurface Mount
Weight10.007382 mg
Technical
Current Rating12 A
Max Operating Temperature90 °C
Min Operating Temperature-55 °C
Resistance4.3 mΩ
Voltage Rating63 V
Voltage Rating (AC)32 V
Voltage Rating (DC)63 V
Dimensions
Depth1.6 mm
Height600 µm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Schurter 3413.0329.24.

Burklin Elektronik
Datasheet4 pages4 years ago
Sager Electronics
Datasheet4 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages2 years ago
Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Datasheet3 pages8 years ago
Datasheet2 pages13 years ago
Electro Sonic
Datasheet3 pages9 years ago
Fuses Unlimited
Datasheet3 pages9 years ago
Datasheet2 pages11 years ago
Datasheet2 pages11 years ago
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago
Newark
Datasheet3 pages9 years ago

Alternate Parts

Price @ 1000
$ 0.326
$ 0.303
$ 0.303
Stock
20,245
522,038
522,038
Authorized Distributors
6
13
13
Current Rating
12 A
12 A
12 A
Voltage Rating (AC)
32 V
32 V
32 V
Voltage Rating (DC)
63 V
63 V
63 V
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount

Engineering Resources

View Evaluation kits and Reference designs for Schurter 3413.0329.24.

Descriptions

Descriptions of Schurter 3413.0329.24 provided by its distributors.

SMD-Fuse 3.2 x 1.6 mm, 12 A, T, 63 V (DC), 32 V (AC), 100 A breaking capacity, 3413.0329.24
Ust 1206 Fuse 12A F Rohs Compliant: Yes
Surface Mount Fuses UST 1206 FUSE 12A F
Fuse Chip 12A 63V Time Lag 2-Pin Blister T/R
FUSE, BOARD MOUNT, 12A, 32VAC 63VDC | Schurter 3413.0329.24

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3413.0329.24.

Technical Specifications

Physical
Case/Package1206
Contact PlatingGold
Housing MaterialGlass
MountSurface Mount
Weight10.007382 mg
Technical
Current Rating12 A
Max Operating Temperature90 °C
Min Operating Temperature-55 °C
Resistance4.3 mΩ
Voltage Rating63 V
Voltage Rating (AC)32 V
Voltage Rating (DC)63 V
Dimensions
Depth1.6 mm
Height600 µm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Schurter 3413.0329.24.

Burklin Elektronik
Datasheet4 pages4 years ago
Sager Electronics
Datasheet4 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages2 years ago
Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Datasheet3 pages8 years ago
Datasheet2 pages13 years ago
Electro Sonic
Datasheet3 pages9 years ago
Fuses Unlimited
Datasheet3 pages9 years ago
Datasheet2 pages11 years ago
Datasheet2 pages11 years ago
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago
Newark
Datasheet3 pages9 years ago

Compliance

Environmental Classification
ApprovalscULus, cURus
RoHSCompliant