TE Connectivity 34123

Ring tongue terminal 16-14 AWG #10 . AMP Solistrand® closed barrel terminal.
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
Case/Package197
Contact MaterialCopper
Contact PlatingTin
MaterialCopper
MountFree Hanging
PlatingTin
Technical
GenderFemale
Heavy DutyNo
Insulated Wire SupportNo
InsulationNon-Insulated
Material Thickness790 µm
Max Operating Temperature170 °C
Number of Holes1
OrientationStraight
PackagingBulk
SealableNo
TerminationCrimp
Dimensions
Depth8.71 mm
Inside Diameter2.16 mm
Length16.15 mm
Stud Diameter5 mm
Stud SizeM5
Thickness787.4 µm
Tongue Thickness790 µm
Wire/Cable Diameter2.6 mm
Wire/Cable Gauge14 AWG
Wire Gauge (Max)16 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 34123.

Sager Electronics
Datasheet1 page13 years ago
Master Electronics
Datasheet12 pages5 years ago
Datasheet60 pages19 years ago
Newark
Datasheet60 pages14 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages10 years ago
Datasheet2 pages16 years ago
Jameco
Datasheet2 pages17 years ago
Verical
Datasheet1 page18 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 34123.

Related Parts

Descriptions

Descriptions of TE Connectivity 34123 provided by its distributors.

Ring tongue terminal 16-14 AWG #10 . AMP Solistrand® closed barrel terminal.
Terminal, Ring Tongue, #10, 14Awg; Stud Size - Metric:M5; Stud Size - Imperial:#10; Wire Size Awg Max:14Awg; Conductor Area Csa:2Mm²; Product Range:Solistrand Series; Insulator Colour:-; Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 34123.
TERMINAL,SOLIS R 16-14 10 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 16 – 14 AWG Wire Size: 1.04 – 2.62 mm² Wire Size: 2050 – 5180 CMA Stud Size: #10 Closed Ring Tongue Terminal 16 – 14 AWG 1.04 – 2.62 mm² 2050 – 5180 CMA | Ring Terminal | Part Number: 34123 | Internal Number: 34123 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 34123.

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
Case/Package197
Contact MaterialCopper
Contact PlatingTin
MaterialCopper
MountFree Hanging
PlatingTin
Technical
GenderFemale
Heavy DutyNo
Insulated Wire SupportNo
InsulationNon-Insulated
Material Thickness790 µm
Max Operating Temperature170 °C
Number of Holes1
OrientationStraight
PackagingBulk
SealableNo
TerminationCrimp
Dimensions
Depth8.71 mm
Inside Diameter2.16 mm
Length16.15 mm
Stud Diameter5 mm
Stud SizeM5
Thickness787.4 µm
Tongue Thickness790 µm
Wire/Cable Diameter2.6 mm
Wire/Cable Gauge14 AWG
Wire Gauge (Max)16 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 34123.

Sager Electronics
Datasheet1 page13 years ago
Master Electronics
Datasheet12 pages5 years ago
Datasheet60 pages19 years ago
Newark
Datasheet60 pages14 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages10 years ago
Datasheet2 pages16 years ago
Jameco
Datasheet2 pages17 years ago
Verical
Datasheet1 page18 years ago

Compliance

Environmental Classification
Government QualifiedNo
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet1 page6 years ago