Schurter 3412.0122.24

SMD-Fuse 1.6 x 0.8 mm, 3.5 A, FF, 32 V (DC), 32 V (AC), 50 A breaking capacity, 3412.0122.24
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight992.233309 µg
Technical
Current Rating3.5 A
Max Operating Temperature90 °C
Max Voltage Rating (AC)32 V
Max Voltage Rating (DC)32 V
Min Operating Temperature-55 °C
Resistance16 mΩ
Voltage Rating32 V
Voltage Rating (AC)32 V
Voltage Rating (DC)63 V
Dimensions
Height600 µm
Length1.6002 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Schurter 3412.0122.24.

Master Electronics
Datasheet4 pages3 years ago
Sager Electronics
Datasheet4 pages6 years ago
Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet4 pages3 years ago
Component Distributors Inc.
Datasheet2 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages2 years ago
Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Datasheet2 pages8 years ago
Datasheet4 pages15 years ago
Burklin Elektronik
Datasheet4 pages2 years ago
Newark
Datasheet2 pages9 years ago

Alternate Parts

Price @ 1000
$ 0.372
$ 0.384
$ 0.372
$ 0.384
Stock
5,000
9,319
1
926
Authorized Distributors
7
11
7
10
Current Rating
3.5 A
3.5 A
3.5 A
-
Voltage Rating (AC)
32 V
32 V
32 V
32 V
Voltage Rating (DC)
63 V
32 V
63 V
32 V
Mount
Surface Mount
PCB, Surface Mount
Surface Mount
Surface Mount

Engineering Resources

View Evaluation kits and Reference designs for Schurter 3412.0122.24.

Descriptions

Descriptions of Schurter 3412.0122.24 provided by its distributors.

SMD-Fuse 1.6 x 0.8 mm, 3.5 A, FF, 32 V (DC), 32 V (AC), 50 A breaking capacity, 3412.0122.24
FUSE, BOARD MOUNT, 3.5A, 32VAC/VDC 0603 | Schurter 3412.0122.24
Surface Mount Fuses USF 0603 3.5A

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Technical Specifications

Physical
Case/Package0603
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight992.233309 µg
Technical
Current Rating3.5 A
Max Operating Temperature90 °C
Max Voltage Rating (AC)32 V
Max Voltage Rating (DC)32 V
Min Operating Temperature-55 °C
Resistance16 mΩ
Voltage Rating32 V
Voltage Rating (AC)32 V
Voltage Rating (DC)63 V
Dimensions
Height600 µm
Length1.6002 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Schurter 3412.0122.24.

Master Electronics
Datasheet4 pages3 years ago
Sager Electronics
Datasheet4 pages6 years ago
Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet4 pages3 years ago
Component Distributors Inc.
Datasheet2 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages2 years ago
Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Datasheet2 pages8 years ago
Datasheet4 pages15 years ago
Burklin Elektronik
Datasheet4 pages2 years ago
Newark
Datasheet2 pages9 years ago

Compliance

Environmental Classification
ApprovalscURus
Radiation HardeningNo
RoHSCompliant