TE Connectivity / AMP 34118

Solistrand 22-16 AWG Straight Closed Barrel Spade Tongue Terminal

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
34118 9,979 Buy Now »
USD
0.127 0.127
Arrow
34118 470 Buy Now »
USD
0.234 0.234 0.159 0.157 0.157
Digi-Key
A0935-ND 3,721 Buy Now »
USD
0.270 0.256 0.179 0.128 0.117
Avnet
34118 0 ··
USD
0.148 0.144 0.130 0.130 0.130
Chip One Stop Japan
TYCO-0278750 10,026 Buy Now »
USD
0.119 0.119 0.099
Newark
66H7035 1,011 Buy Now »
USD
0.180 0.180 0.140 0.111 0.099
Mouser
571-34118 13,818 Buy Now »
USD
0.180 0.180 0.140 0.111 0.091
Chip One Stop Global
C1S757102787509 9,979 Buy Now »
JPY
11.80 11.70 10.30
TTI
34118 0 ··
USD
0.114
Onlinecomponents.com
34118 2,994 Buy Now »
USD
0.136 0.136 0.127 0.118 0.110
Master Electronics
34118 1,995 ··
USD
0.136 0.136 0.127 0.118 0.110
Peerless Electronics
34118 0 ··
USD
0.150 0.130
Future Electronics
34118 0 ··
USD
0.102 0.102 0.092
Allied Electronics
70287022 0 ··
USD
0.179 0.140 0.124
PEI Genesis
34118 0 ··
Peerless Electronic Supplies
34118 Contact Buy Now »
Heilind Asia
AMP34118 0 ··
Heilind Electronics
AMP34118 0 ··
Farnell 2
6527309 1,535 Buy Now »
EUR
0.260 0.260 0.200 0.160 0.143
1767010 9 Buy Now »
EUR
12.89 10.43 8.46 8.46 8.46
element14 APAC 2
1767010 2 Buy Now »
CNY
284.90 221.50 195.90 195.90 195.90
6527309 1,266 Buy Now »
CNY
0.990 0.990 0.990
Electro Sonic
34118 9,979 Buy Now »
USD
0.144 0.144 0.135 0.125 0.117
RS Components
6691813 1,300 Buy Now »
GBP
0.101 0.094 0.076
Avnet Europe
34118 0 ··
EUR
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
34118 6,428 Buy Now »
USD
0.105 0.105 0.105 0.105 0.105
Chip 1 Exchange
34118 Yes ··
Tencell
34118 8,954 Buy Now »
USD
0.109 0.109
PSC Electronics
34118 118 Buy Now »
Rotakorn
34118 870 ··
Abacus Technologies
34118 10,000 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Peerless Electronic Supplies
34118 Contact Buy Now »
North Star Micro
34118 Contact ··

Descriptions

Spade terminal, SOLISTRAND,M5, 22-16 AWG
Allied Electronics
SOLIS SPD 22-16COMM22-18MIL 10
Heilind Electronics
Fork SZ10 22-18awg Uninsulated
PEI Genesis
Ring and Spade Tongue Terminals
North Star Micro
SOLIS SPD 22-16COMM22-18MIL 10
Onlinecomponents.com
FORK-TRM|22-18|#10 |N-I|SN
TTI
Spade Tongue Terminal 16-22AWG 17.4mm 9.53mm Tin Loose Piece
Avnet
Spade Tongue Terminal 16-22AWG 17.4mm 9.53mm Tin Loose Piece
Chip One Stop Global
TERMINAL, SPADE/FORK, #10, CRIMP
Newark
Spade Tongue Terminal 16-22AWG 17.4mm 9.53mm Tin Loose
Verical
34118 AMP terminal Solistrand 22-16 gauge commercial, 18-22 gauge military, spade tongue terminal1000 pc min, allow 10 days for delivery
Peerless Electronics
TERMINAL, SPADE/FORK, #10, CRIMP
Farnell
Solistrand 22-16 AWG Straight Closed Barrel Spade Tongue Terminal
Future Electronics
Solistrand Uninsulated Terminals SPADE 22-16AWG 10
Mouser
SOLIS SPD 22-16COMM22-18MIL 10
Heilind Asia
TERMINAL, SPADE/FORK, #10, CRIMP
element14 APAC
CONN SPADE 16-22 AWG #10 SOLIS
Digi-Key
SOLIS SPD 22-16COMM22-18MIL 10
TE Connectivity
Spade terminal SOLISTRAND M5 22-16 AWG
RS Components
SOLIS SPD 22-16COMM22-18MIL 10
Master Electronics

Technical Specifications

Insulation Material Non-Insulated
RoHS Compliant
Termination Style Fork Spade
Size-Length 17.399 mm
Contact Material Copper
Packaging Bulk
Lead-Free Status Lead Free
Wire Gauge 16 AWG
Contact Plating Tin
Size-Width 9.525 mm
Material Copper
ELV Compliant Compliant
REACH SVHC Compliance No SVHC
Color Red
Orientation Straight
Lifecycle Status Active

Documents

Arrow
Datasheet 60 pages 12 years ago
Farnell
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 1 page
Datasheet 4 pages 15 years ago
Datasheet 1 page
Datasheet 1 page 19 years ago
Datasheet 1 page 19 years ago
Datasheet 1 page 12 years ago
Datasheet 1 page 11 years ago
Datasheet 1 page 16 years ago
Datasheet 1 page
Datasheet 1 page 19 years ago
Datasheet 1 page 19 years ago
Mouser
Datasheet 1 page 19 years ago
Jameco
Datasheet 2 pages 10 years ago
Onlinecomponents.com
Datasheet 60 pages 12 years ago
Datasheet 60 pages 12 years ago
Datasheet 60 pages 12 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 34118
TYCO/AMP 34118
TYCO ELECTRONICS AMP 34118
TE Connectivity / AMP Brand 34118
AMP/Tyco Electronics 34118
AMP/TE Connectivity 34118
TE CNTY - AMP 34118
TE Connectivity / Tyco Electronics AMP 34118
AMP/TYCO ELECTR 34118
TYCO ELECTRONICS AMP ITALIA S 34118
AMP INC 34118
TYCO/AMP INC 34118
TE CONNECTIVITY AMP (VA) 34118
TYCO ELECTRONICS AMP (VA) 34118
TE CONNECTIVITY AMP CONNECTORS 34118
AMP/TE CONNECTIVITY ACCT 167798 34118
TYCO COLOMBIA 34118
AMP INCORPORATED (TYCO ELECTRONICS 34118
TE Connectivity / Hartman Brand 34118
TE CONNECTIVITY / AMP BRA 34118
TYCO INC (AMP) 34118
TYCO ELECTRONICS 34118
AMP ( TYC) 34118
TE AMP TYCO 34118
TE Connectivity / Am 34118
TE Connectivity AMP Connectors 34118

Search for other parts like 34118 »