TE Connectivity 34113

Ring Tongue Terminal 16-22AWG 21.74mm 11.91mm Tin Automotive Loose

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 4
34113 17,034 Buy Now »
USD
0.122 0.111
34113 2,235 Buy Now »
USD
0.122 0.122
34113 1,000 Buy Now »
USD
0.122 0.122
34113 2,000 Buy Now »
USD
0.128 0.128
Arrow
34113 2,235 Buy Now »
USD
0.256 0.243 0.153 0.122 0.110
Digi-Key
A0918-ND 6,297 Buy Now »
USD
0.320 0.299 0.209 0.149 0.137
Newark
26Y5269 9,734 Buy Now »
USD
0.156 0.156 0.143 0.132 0.114
Chip One Stop Japan
C1S757100206161 2,235 Buy Now »
JPY
21.30 13.70 13.20
TTI
34113 8,550 Buy Now »
USD
0.148 0.148 0.148
Powell Electronics
34113 8,480 Buy Now »
USD
0.100 0.100 0.100 0.100 0.100
Gopher Electronics
34113 7,145 Buy Now »
USD
0.082 0.082 0.082 0.082 0.082
Mouser
571-34113 6,288 Buy Now »
USD
0.280 0.280 0.178 0.136 0.120
Chip One Stop Global 3
C1S757100206161 17,034 Buy Now »
JPY
35.30 35.30 35.30 16.30 13.70
C1S757100953728 925 Buy Now »
JPY
36.70 17.70 17.70
C1S757106610241 19,126 Buy Now »
JPY
Onlinecomponents.com
34113 10,136 Buy Now »
USD
0.125 0.125 0.120 0.113 0.108
Master Electronics
34113 7,828 ··
USD
0.125 0.125 0.120 0.113 0.108
Future Electronics
34113 7,500 Buy Now »
USD
0.119 0.119 0.107
Dachs
34113 2,092 ··
A.E. Petsche
CM34113 0 ··
USD
0.235 0.235 0.235 0.235 0.235
Sager Electronics
34113 0 ··
USD
Allied Electronics 2
70491240 0 ··
USD
185.18 185.18 185.18 185.18
70084000 10,427 Buy Now »
USD
0.198 0.198 0.190 0.182 0.182
Power and Signal Group
34113 0 ··
Peerless Electronic Supplies
34113 Contact Buy Now »
PEI Genesis
34113 0 ··
Farnell 2
2137914 84 Buy Now »
EUR
20.80 17.50 15.15 15.15 15.15
2456812 7,976 Buy Now »
EUR
0.260 0.260 0.220 0.183 0.183
element14 APAC
2137914 88 Buy Now »
CNY
228.10 173.40 121.70 121.70 121.70
Electro Sonic
34113 22,059 Buy Now »
USD
0.133 0.133 0.127 0.120 0.115
Distrelec
34113 926 Buy Now »
EUR
0.213 0.213 0.194 0.165 0.165
RS Components
2266533 16,800 Buy Now »
GBP
0.083 0.080 0.071
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Heilind Electronics
AMP34113 34,106 Buy Now »
USD
0.145 0.145 0.145 0.145 0.120
Gerber
34113 8,315 Buy Now »
USD
0.164 0.164 0.164 0.164 0.164
Jameco
844422 2,123 Buy Now »
USD
0.290 0.210 0.210 0.210
Heilind Asia
AMP34113 2,071 Buy Now »
USD
0.182 0.182 0.182 0.182 0.171
Quest
34113 14 Buy Now »
USD
0.430 0.430 0.215 0.215 0.215
EE-USA.com
34113 4 Buy Now »
Interstate Connecting Components
34113 34,106 Buy Now »
Tencell
34113 37,346 Buy Now »
USD
0.129 0.129 0.129 0.125 0.125
STLAA.com
34113 7,200 ··
PSC Electronics
34113 120 Buy Now »
NAC Semi
34113 0 ··
Abacus Technologies
34113 4,211 ··
TME
34113 176 Buy Now »
USD
0.204 0.187 0.143 0.143
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Peerless Electronic Supplies
34113 Contact Buy Now »
North Star Micro
34113 Contact ··
SemiconductorPLUS
34113 Contact ··
XS Micro
34113 Contact ··

Descriptions

Ring terminal SOLISTRAND M6 22-16 AWG
RS Components
Ring and Spade Tongue Terminals
Powell Electronics
SOLIS R 22-16COMM 22-18MIL 1/4
Interstate Connecting Components
Ring Tongue Terminal 16-22AWG 21.74mm 11.91mm Tin Automotive Loose
Verical
Deutsch 34113 Header Herm
Allied Electronics
SOLIS R 22-16COMM 22-18MIL 1/4
Onlinecomponents.com
Ring Tongue Terminal 16-22AWG 21.74mm 11.91mm Tin Loose Piece
Chip One Stop Japan
SOLIS R 22-16COMM 22-18MIL 1/4
TE Connectivity
Solistrand Uninsulated Terminals RNG TONGUE 22-16 1/4
Mouser
RING TERMINAL
Gopher Electronics
CONN RING CIRC 16-22AWG #1/4
Digi-Key
Ring SZ1/4 22-18awg Uninsulate
PEI Genesis
Solistrand 22-16 AWG Straight Closed Barrel Ring Tongue Terminal
Future Electronics
TERMINAL, RING TONGUE, 1/4", 16AWG
element14 APAC
TERMINAL, RING TONGUE, 1/4", 16AWG
Newark
Ring Tongue Terminal 16-22AWG 21.74mm 11.91mm Tin Loose Piece
Chip One Stop Global
SOLIS R 22-16COMM 22-18MIL 1-4
Power and Signal Group
Ring Terminal [TE Connectivity] 34113 Ring Terminal
Distrelec
TERMINAL, RING TONGUE, 1/4", 16AWG
Farnell
SOLIS R 22-16COMM 22-18MIL 1/4
Heilind Electronics
SOLIS RING TONGUE WR:22-16#
Gerber
Ring terminal; M6; 0.3÷1.42mm2; crimped; for cable; non-insulated
TME
Ring Tongue Terminal 16-22AWG 21.74mm 11.91mm Tin Automotive Loose
A.E. Petsche
Ring Tongue Terminal 16-22AWG 21.74mm 11.91mm Tin Automotive Loose
Sager Electronics
SOLIS R 22-16COMM 22-18MIL 1/4
Heilind Asia
Ring Tongue Terminal 16-22 AWG 21.74mm 11.91mm Tin Loose Piece
Jameco
RING-TRM|22-18|1/4 |N-I|SN
TTI
SOLIS R 22-16COMM 22-18MIL 1/4
Master Electronics

Technical Specifications

Size-Width 11.913 mm
Gender Female
Packaging Box
Insulation Material Non-Insulated
Lead-Free Status Lead Free
Orientation Straight
Wire Gauge 16 AWG
Termination Style Ring Lug
Material Copper
ELV Compliant Compliant
RoHS Compliant
REACH SVHC Compliance No SVHC
Size-Length 21.742 mm
Color Tin
Contact Material Copper
Lifecycle Status Active
Contact Plating Tin

Documents

Future Electronics
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 1 page
Farnell
Datasheet 4 pages 15 years ago
Datasheet 1 page
Datasheet 1 page 8 years ago
Datasheet 1 page 16 years ago
Datasheet 1 page 19 years ago
Datasheet 1 page
Datasheet 1 page
Datasheet 1 page 19 years ago
Datasheet 1 page 12 years ago
Datasheet 1 page 19 years ago
Datasheet 1 page 19 years ago
Allied Electronics
Datasheet 2 pages 8 years ago
Datasheet 3 pages 2 years ago
Electro Sonic
Datasheet 60 pages 12 years ago
Jameco
Datasheet 2 pages 10 years ago
Onlinecomponents.com
Datasheet 60 pages 12 years ago
Datasheet 60 pages 12 years ago
Datasheet 60 pages 12 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Materials Sheet 1 page 9 years ago

Images

Alternate Names

TYCO 34113
TYCO ELECTRONICS 34113
TYC 34113
TE CONN 34113
TYCO ELECTRONICS CORPORATION 34113
TE CONNECTIVITY LTD 34113
TYCO ELEC 34113
TYCO ELECTRO 34113
TYCO ELECTRONICS CORP 34113
TYCO ELECTRONIC 34113
TYCO ELE 34113
TE CONNECT 34113
TYCO ELECT 34113
TE (Tyco) 34113
TE CONNECTIV 34113
TE CONNECTIVITY (TYCO) 34113
TYCO POWER SYSTEMS 34113
TE Connectivity / Circuit Prot 34113
TYCO ELECTRONICS HK LTD 34113
TE Connectivity / Circuit Protection 34113
TYCO INTERNATIONAL 34113
TE Connectivity Energy 34113
TE SENSOR SOLUTIONS 34113
TE Connectivity /CGS Brand 34113
TYCO ELECTRONICS LOGISTICS AG 34113
Tyco Electronics 34113
TE 34113
TE Connectivty 34113

Search for other parts like 34113 »