TE Connectivity / AMP 34109

"Tyco 34109 Straight Receptacle RING-048 Shape Ring and Spade Tongue Terminal 22-16 AWG, Copper,"

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
A0917-ND 21,989 Buy Now »
USD
0.270 0.256 0.179 0.128 0.117
Arrow
34109 11,366 Buy Now »
USD
0.223 0.182 0.126 0.103 0.090
Verical 2
34109 11,366 Buy Now »
USD
0.103 0.091
34109 3,998 Buy Now »
USD
0.111 0.105
TTI
34109 33,600 Buy Now »
USD
0.127 0.127 0.127
Chip One Stop Japan
C1S757100540597 11,366 Buy Now »
CNY
1.23 0.739 0.652
Carlton-Bates
74114901567 0 ··
USD
0.190 0.190 0.190 0.190 0.190
Mouser
571-34109 8,539 Buy Now »
USD
0.230 0.230 0.162 0.120 0.101
Onlinecomponents.com
34109 7,579 Buy Now »
USD
0.235 0.235 0.165 0.122 0.115
Newark 2
92F1351 0 ··
USD
111.87 111.87 111.87 111.87 111.87
19J5010 5 Buy Now »
USD
16.20 12.00 10.10 10.10 10.10
Allied Electronics
70083999 3,428 Buy Now »
USD
0.128 0.128 0.116 0.099 0.099
Chip One Stop Global 2
C1S757100540597 800 Buy Now »
USD
0.106 0.106 0.106
C1S757106610232 8,196 Buy Now »
USD
Heilind Electronics
AMP34109 4,114 Buy Now »
USD
0.124 0.124 0.124 0.124 0.106
Sager Electronics
34109 1,975 Buy Now »
USD
0.053 0.053 0.053 0.053 0.053
Master Electronics
34109 1,757 ··
USD
0.235 0.235 0.165 0.122 0.115
Electro Enterprises
34109 200 ··
USD
0.500 0.500 0.400 0.182 0.182
A.E. Petsche
34109 0 ··
USD
0.293 0.293 0.293 0.293 0.293
Avnet
34109 0 ··
USD
0.137 0.134 0.120 0.120 0.120
Future Electronics
34109 0 ··
USD
0.097 0.092
Crescent Electric Supply Co
97709 Yes ··
USD
1.49 1.49 1.49 1.49 1.49
Interstate Connecting Components
34109 4,114 Buy Now »
Heilind Asia
AMP34109 0 ··
PEI Genesis
34109 0 ··
Power and Signal Group
34109 0 ··
Electro Sonic
34109 13,176 Buy Now »
USD
0.249 0.249 0.175 0.129 0.122
Avnet Europe
34109 0 ··
USD
Avnet Asia
34109 0 ··
USD
RS Components
6691750 1,603 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
844342 11,111 Buy Now »
USD
0.180 0.160 0.160
Gerber
34109 12,115 Buy Now »
USD
0.105 0.105 0.105 0.105 0.105
Tencell
34109 20,509 Buy Now »
USD
0.115 0.115 0.115 0.112 0.112
EE-USA.com
34109 2 Buy Now »
NetSource Technology
34109 6 ··
Abacus Technologies
34109 10,000 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
34109 Contact ··
XS Micro
34109 Contact ··
TransparentC
34109 Contact Send RFQ »

Descriptions

CRIMP TERMINAL, RING, M4.5, PK100
element14 APAC
Ring Tongue Terminal 16-22AWG 14.58mm 7.14mm Tin Loose Piece
Avnet
Ring Tongue Terminal 16-22AWG 14.58mm 7.14mm Tin Loose
Sager Electronics
Ring Tongue Terminal 16-22AWG 14.58mm 7.14mm Tin Loose Piece
Avnet Europe
Ring Tongue Terminal 16-22 AWG 14.58mm 7.14mm Tin Loose Piece
Jameco
"Tyco 34109 Straight Receptacle RING-048 Shape Ring and Spade Tongue Terminal 22-16 AWG, Copper,"
Crescent Electric Supply Co
CRIMP TERMINAL, RING, M4.5, PK100
Farnell
SOLIS R 22-16 COMM 22-18MIL 10
Power and Signal Group
SOLIS R 22-16 COMM 22-18MIL 10
Heilind Asia
Solistrand Uninsulated Terminals RING TONGUE 22-16 10
Mouser
Ring and Spade Tongue Terminals
North Star Micro
SOLIS R 22-16 COMM 22-18MIL 10
Onlinecomponents.com
Standard Ring Non-Insulated #10
Carlton-Bates
Ring terminal SOLISTRAND M5 22-16 AWG
RS Components
Ring Tongue Terminal 16-22AWG 14.58mm 7.14mm Tin Loose
A.E. Petsche
Solistrand 22-16 AWG Straight Closed Barrel Ring Tongue Terminal
Future Electronics
SOLIS R 22-16 COMM 22-18MIL 10
Heilind Electronics
SOLIS R 22-16 COMM 22-18MIL 10
Interstate Connecting Components
CONN RING CIRC 16-22AWG #10
Digi-Key
Ring Tongue Terminal 16-22AWG 14.58mm 7.14mm Tin Loose Piece
Chip One Stop Global
SOLIS R 22-16 COMM 22-18MIL 10
PEI Genesis
Ring Tongue Terminal 16-22AWG 14.58mm 7.14mm Tin Loose
Verical
RING-TRM|22-18|#10 |N-I|SN
TTI
Ring Tongue Terminal 16-22AWG 14.58mm 7.14mm Tin Loose Piece
Chip One Stop Japan
Terminal, Ring Tongue, 22-16AWG, Stud Sz 10
Allied Electronics
SOLIS R 22-16 COMM 22-18MIL 10
TE Connectivity
Ring Tongue Terminal, SOLISTRAND Series, 10, M5, 16 AWG, 1.42 mm , Uninsulated
Newark
Ring Tongue Terminal 16-22AWG 14.58mm 7.14mm Tin Loose Piece
Avnet Asia
SOLIS R 22-16 COMM 22-18MIL 10
Master Electronics

Technical Specifications

Termination Style Ring Lug
Material Copper
Orientation Straight
Lifecycle Status Active
Wire Gauge 16 AWG
Insulation Material Non-Insulated
REACH SVHC Compliance No SVHC
Size-Width 7.137 mm
Gender Female
Contact Material Copper
Size-Length 14.58 mm
Lead-Free Status Lead Free
Size-Diameter 4.826 mm
ELV Compliant Compliant
Packaging Bulk
Color Tin
RoHS Compliant
Contact Plating Tin

Documents

Farnell
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 1 page
Datasheet 1 page
Datasheet 1 page 19 years ago
Datasheet 1 page 19 years ago
Datasheet 1 page 13 years ago
Datasheet 1 page
Datasheet 1 page 16 years ago
Datasheet 1 page 19 years ago
Newark
Datasheet 60 pages 12 years ago
Allied Electronics
Datasheet 2 pages 11 years ago
Datasheet 2 pages 9 years ago
Datasheet 3 pages 3 years ago
Jameco
Datasheet 2 pages 10 years ago
Onlinecomponents.com
Datasheet 60 pages 12 years ago
Datasheet 60 pages 12 years ago
Datasheet 60 pages 12 years ago
Compliance Statements
Materials Sheet 1 page 1 year ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 34109
TYCO/AMP 34109
TYCO ELECTRONICS AMP 34109
TE Connectivity / AMP Brand 34109
AMP/Tyco Electronics 34109
AMP/TE Connectivity 34109
TE CNTY - AMP 34109
TE Connectivity / Tyco Electronics AMP 34109
AMP/TYCO ELECTR 34109
TYCO ELECTRONICS AMP ITALIA S 34109
AMP INC 34109
TYCO/AMP INC 34109
TE CONNECTIVITY AMP (VA) 34109
AMP FROM TE CONNECTIVITY 34109
TYCO ELECTRONICS AMP (VA) 34109
TE CONNECTIVITY AMP CONNECTORS 34109
AMP/TE CONNECTIVITY ACCT 167798 34109
TYCO COLOMBIA 34109
AMP INCORPORATED (TYCO ELECTRONICS 34109
TE Connectivity / Hartman Brand 34109
TE CONNECTIVITY / AMP BRA 34109
TYCO INC (AMP) 34109
TYCO ELECTRONICS 34109
AMP ( TYC) 34109
TE AMP TYCO 34109
TE Connectivity AMP Connectors 34109

Search for other parts like 34109 »