Schurter 3410.0240.02

Smd-fuse SMD 1206, 4 A, Ff, 125 V (DC), 125 V (AC), 50 A Breaking Capacity, 3410.0240.02
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact PlatingTin
Housing MaterialCeramic
MountSurface Mount
Number of Pins2
Weight29.993795 mg
Technical
Current Rating5 A
Max Operating Temperature150 °C
Max Voltage Rating (AC)63 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-55 °C
Resistance17 mΩ
Voltage Rating63 V
Voltage Rating (AC)63 V
Voltage Rating (DC)125 V
Dimensions
Depth1.55 mm
Height1.5494 mm
Length3.2 mm
Width1.5494 mm

Documents

Download datasheets and manufacturer documentation for Schurter 3410.0240.02.

Sager Electronics
Datasheet4 pages6 years ago
Datasheet4 pages2 years ago
Datasheet4 pages3 years ago
Datasheet4 pages3 years ago
Electro Sonic
Datasheet2 pages9 years ago
Component Distributors Inc.
Datasheet3 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages2 years ago
Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Datasheet2 pages9 years ago
Newark
Datasheet2 pages9 years ago

Inventory History

3 month trend:
-75.58%

Alternate Parts

Price @ 1000
$ 2.58
$ 2.22
$ 2.22
Stock
6,098
973
973
Authorized Distributors
7
9
9
Current Rating
5 A
4 A
4 A
Voltage Rating (AC)
63 V
63 V
63 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Surface Mount
Surface Mount
Surface Mount

Engineering Resources

View Evaluation kits and Reference designs for Schurter 3410.0240.02.

Related Parts

Descriptions

Descriptions of Schurter 3410.0240.02 provided by its distributors.

SMD-Fuse SMD 1206, 4 A, FF, 125 V (DC), 125 V (AC), 50 A breaking capacity, 3410.0240.02
Fuse Chip 4A 63V Very Fast 2-Pin Solder Pad Surface Mount Blister T/R
FUSE, BOARD MOUNT, 5A, 32VAC 125VDC SMD | Schurter 3410.0240.02
MGA Series 63 VAC 125 VDC 4 A 0.23 Melting I²t SMT Fast Blow Fuse
FUSE BRD MNT 5A 32VAC 125VDC SMD
Surface Mount Fuses MGA FUSE 4A

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact PlatingTin
Housing MaterialCeramic
MountSurface Mount
Number of Pins2
Weight29.993795 mg
Technical
Current Rating5 A
Max Operating Temperature150 °C
Max Voltage Rating (AC)63 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-55 °C
Resistance17 mΩ
Voltage Rating63 V
Voltage Rating (AC)63 V
Voltage Rating (DC)125 V
Dimensions
Depth1.55 mm
Height1.5494 mm
Length3.2 mm
Width1.5494 mm

Documents

Download datasheets and manufacturer documentation for Schurter 3410.0240.02.

Sager Electronics
Datasheet4 pages6 years ago
Datasheet4 pages2 years ago
Datasheet4 pages3 years ago
Datasheet4 pages3 years ago
Electro Sonic
Datasheet2 pages9 years ago
Component Distributors Inc.
Datasheet3 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages2 years ago
Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Datasheet2 pages9 years ago
Newark
Datasheet2 pages9 years ago

Compliance

Environmental Classification
ApprovalsCCC, cULus, cURus
Radiation HardeningNo
RoHSCompliant