Schurter 3410.0033.04

Fuse, Board Mount, 1.5A, 125VAC/VDC SMD | Schurter 3410.0033.04
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact PlatingTin
MountSurface Mount
Weight99.988768 mg
Technical
Current Rating1.5 A
Max Operating Temperature150 °C
Max Voltage Rating (DC)125 V
Min Operating Temperature-55 °C
Resistance56 mΩ
Voltage Rating125 V
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Height1.55 mm
Length3.2004 mm
Width1.55 mm

Documents

Download datasheets and manufacturer documentation for Schurter 3410.0033.04.

Sager Electronics
Datasheet4 pages6 years ago
Datasheet4 pages2 years ago
Datasheet4 pages3 years ago
Datasheet4 pages3 years ago
Electro Sonic
Datasheet2 pages9 years ago
Component Distributors Inc.
Datasheet3 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages2 years ago
Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Datasheet2 pages9 years ago
Newark
Datasheet2 pages9 years ago

Engineering Resources

View Evaluation kits and Reference designs for Schurter 3410.0033.04.

Descriptions

Descriptions of Schurter 3410.0033.04 provided by its distributors.

FUSE, BOARD MOUNT, 1.5A, 125VAC/VDC SMD | Schurter 3410.0033.04
FUSE 125V UL VFA SMT 1206 1.5A
FUSE BRD MNT 1.5A 125VAC/VDC SMD
Surface Mount Fuses MGA 125V 1.5A

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact PlatingTin
MountSurface Mount
Weight99.988768 mg
Technical
Current Rating1.5 A
Max Operating Temperature150 °C
Max Voltage Rating (DC)125 V
Min Operating Temperature-55 °C
Resistance56 mΩ
Voltage Rating125 V
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Height1.55 mm
Length3.2004 mm
Width1.55 mm

Documents

Download datasheets and manufacturer documentation for Schurter 3410.0033.04.

Sager Electronics
Datasheet4 pages6 years ago
Datasheet4 pages2 years ago
Datasheet4 pages3 years ago
Datasheet4 pages3 years ago
Electro Sonic
Datasheet2 pages9 years ago
Component Distributors Inc.
Datasheet3 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages2 years ago
Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Datasheet2 pages9 years ago
Newark
Datasheet2 pages9 years ago

Compliance

Environmental Classification
ApprovalsCCC, cULus, cURus
RoHSCompliant