3M 3408-5303

Conn Ejector Header HDR 16 POS 2.54mm Solder RA Thru-Hole Box
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGrey
Contact MaterialGold, Nickel
Contact PlatingGold
Housing ColorGrey
Housing MaterialPolyester
MountThrough Hole
Weight680.388555 g
Technical
Connector TypeMale Pin
Current Rating1 A
Fastening TypeLatch
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts16
Number of Positions16
Number of Rows2
TerminationSolder
Voltage Rating125 V
Dimensions
Contact Mating Length6.096 mm
Height8.3 mm
Lead Pitch2.54 mm
Length39.7 mm
Pitch2.54 mm
Row Spacing2.54 mm
Width17.3 mm

Documents

Download datasheets and manufacturer documentation for 3M 3408-5303.

Upverter
Technical Drawing4 pages7 years ago
Datasheet32 pages14 years ago
Mouser
Datasheet7 pages16 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.47
Stock
138
1,214
Authorized Distributors
0
11
Gender
-
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
16
16
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
-
Right Angle
Contact Plating
Gold
Gold
Housing Material
Polyester
Polyester
Contact Material
Gold, Nickel
Copper

Engineering Resources

View Evaluation kits and Reference designs for 3M 3408-5303.

Related Parts

Descriptions

Descriptions of 3M 3408-5303 provided by its distributors.

Conn Ejector Header HDR 16 POS 2.54mm Solder RA Thru-Hole Box
Hole Plug .312 Hole .031-.140 Panel Thk Binder Black Nylon .453 OD Smooth
.100" × .100" Latch/Ejector, Straight and Right Angle
IDC Ribbon Cable Socket, 891 Series | 3M 3408-5303
7010305527 80001414350 16/BLKHDR/BX/RA/LL/.155/30AVG/

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M COMPANY
  • 3M (TC)
  • MMM
  • 3M TOUCH SYSTEMS
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M Scotch
  • 3M Electronic Specialty
  • 3M PREFERRED CONVERTER
  • 3M Electronics
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M-SCC
  • 3M Electrical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80001414350

Technical Specifications

Physical
ColorGrey
Contact MaterialGold, Nickel
Contact PlatingGold
Housing ColorGrey
Housing MaterialPolyester
MountThrough Hole
Weight680.388555 g
Technical
Connector TypeMale Pin
Current Rating1 A
Fastening TypeLatch
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts16
Number of Positions16
Number of Rows2
TerminationSolder
Voltage Rating125 V
Dimensions
Contact Mating Length6.096 mm
Height8.3 mm
Lead Pitch2.54 mm
Length39.7 mm
Pitch2.54 mm
Row Spacing2.54 mm
Width17.3 mm

Documents

Download datasheets and manufacturer documentation for 3M 3408-5303.

Upverter
Technical Drawing4 pages7 years ago
Datasheet32 pages14 years ago
Mouser
Datasheet7 pages16 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement4 pages11 years ago