TE Connectivity 34072

Butt connectorwith insulation, 3.0-6.0 mm², AWG 12 to 10, yellow, 29.46 mm
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorYellow
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialVinyl
MaterialCopper
PlatingTin
Technical
GenderFemale
Heavy DutyNo
InsulationInsulated
Number of Wire Entries2
Operating Supply Voltage600 V
OrientationStraight
PackagingBulk
SealableNo
TerminationCrimp
Voltage Rating600 V
Dimensions
Diameter5.84 mm
Inside Diameter5.84 mm
Insulation Diameter5.84 mm
Length29.46 mm
Wire/Cable Gauge-10 AWG
Wire Gauge (Max)12 AWG
Wire Gauge (Min)10 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 34072.

Sager Electronics
Datasheet1 page13 years ago
Master Electronics
Datasheet6 pages10 years ago
Farnell
Datasheet5 pages23 years ago
Datasheet1 page14 years ago
Datasheet4 pages22 years ago
TE Connectivity
Datasheet19 pages12 years ago
Instruction Sheet1 page12 years ago
Newark
Datasheet1 page26 years ago
Electro Sonic
Datasheet1 page18 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Jameco
Datasheet2 pages17 years ago
Future Electronics
Datasheet1 page0 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 34072.

Descriptions

Descriptions of TE Connectivity 34072 provided by its distributors.

Butt connectorwith insulation, 3.0-6.0 mm², AWG 12 to 10, yellow, 29.46 mm
Terminal, Butt Splice, 12-10Awg, Yellow; Insulator Colour:Yellow; Product Range:Plasti-Grip Series; Wire Size Awg Min:12Awg; Wire Size Awg Max:10Awg; Conductor Area Csa:6Mm ; Insulator Material:Pvc (Polyvinylchloride) Rohs Compliant: Yes |Amp Te Connectivity 34072.
SPLICE,PG BUTT 12-10 Splice Type: Butt Splice Wire Size: 12 – 10 AWG Wire Size: 3 – 6 mm² Sealable: No Splice Features: Serrated Butt Splice 12 – 10 AWG 3 – 6 mm² | Electrical Wire Splice | Part Number: 34072 | Internal Number: 34072 | Alias Number: 611528-000 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 34072.

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorYellow
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialVinyl
MaterialCopper
PlatingTin
Technical
GenderFemale
Heavy DutyNo
InsulationInsulated
Number of Wire Entries2
Operating Supply Voltage600 V
OrientationStraight
PackagingBulk
SealableNo
TerminationCrimp
Voltage Rating600 V
Dimensions
Diameter5.84 mm
Inside Diameter5.84 mm
Insulation Diameter5.84 mm
Length29.46 mm
Wire/Cable Gauge-10 AWG
Wire Gauge (Max)12 AWG
Wire Gauge (Min)10 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 34072.

Sager Electronics
Datasheet1 page13 years ago
Master Electronics
Datasheet6 pages10 years ago
Farnell
Datasheet5 pages23 years ago
Datasheet1 page14 years ago
Datasheet4 pages22 years ago
TE Connectivity
Datasheet19 pages12 years ago
Instruction Sheet1 page12 years ago
Newark
Datasheet1 page26 years ago
Electro Sonic
Datasheet1 page18 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Jameco
Datasheet2 pages17 years ago
Future Electronics
Datasheet1 page0 years ago

Compliance

Environmental Classification
ELVCompliant
Government QualifiedNo
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet2 pages10 years ago
Materials Sheet2 pages8 years ago
Materials Sheet2 pages6 years ago
Rohs Statement1 page10 years ago