TE Connectivity 34070

34070 TE Connectivity AMP wire butt splice. 34070 is suitable for 22-16 AWG wire
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorRed
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialVinyl
MaterialCopper
PlatingTin
Technical
GenderFemale
Heavy DutyNo
InsulationInsulated
Min Operating Temperature-25 °C
Number of Wire Entries2
Operating Supply Voltage600 V
OrientationStraight
PackagingBulk
Schedule B8536904000
SealableNo
TerminationCrimp
Voltage Rating600 V
Dimensions
Diameter3.56 mm
Inside Diameter3.56 mm
Insulation Diameter3.556 mm
Length27.33 mm
Wire/Cable Gauge16 AWG
Wire Gauge (Max)22 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 34070.

Agility
Datasheet1 page13 years ago
Sager Electronics
Technical Drawing1 page5 years ago
Master Electronics
Datasheet6 pages10 years ago
TE Connectivity
Datasheet19 pages12 years ago
Instruction Sheet1 page12 years ago
Newark
Datasheet1 page22 years ago
Jameco
Datasheet1 page3 years ago
Datasheet2 pages17 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago
Electro Sonic
Datasheet1 page12 years ago
Future Electronics
Datasheet1 page17 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 34070.

Related Parts

Descriptions

Descriptions of TE Connectivity 34070 provided by its distributors.

34070 TE Connectivity AMP wire butt splice. 34070 is suitable for 22-16 AWG wire
CRIMP TERMINAL, BUTT, RED; Insulator Colour: Red; Product Range: PLASTI-GRIP Series; Wire Size AWG Min: 22AWG; Wire Size AWG Max: 16AWG; Conductor Area CSA: 1.65mm²; Insulator Material: PVC (Polyvinylchloride); SVHC: No SVHC (27-Jun-2018)
PG BUTT SPLC 22-16COMM22-18MIL Splice Type: Butt Splice Wire Size: 22 – 16 AWG Wire Size: .3 – 1.42 mm² Sealable: No Splice Features: Serrated Butt Splice 22 – 16 AWG .3 – 1.42 mm² | Electrical Wire Splice | Part Number: 34070 | Internal Number: 34070 | Alias Number: 268412-000 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 34070.

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorRed
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialVinyl
MaterialCopper
PlatingTin
Technical
GenderFemale
Heavy DutyNo
InsulationInsulated
Min Operating Temperature-25 °C
Number of Wire Entries2
Operating Supply Voltage600 V
OrientationStraight
PackagingBulk
Schedule B8536904000
SealableNo
TerminationCrimp
Voltage Rating600 V
Dimensions
Diameter3.56 mm
Inside Diameter3.56 mm
Insulation Diameter3.556 mm
Length27.33 mm
Wire/Cable Gauge16 AWG
Wire Gauge (Max)22 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 34070.

Agility
Datasheet1 page13 years ago
Sager Electronics
Technical Drawing1 page5 years ago
Master Electronics
Datasheet6 pages10 years ago
TE Connectivity
Datasheet19 pages12 years ago
Instruction Sheet1 page12 years ago
Newark
Datasheet1 page22 years ago
Jameco
Datasheet1 page3 years ago
Datasheet2 pages17 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago
Electro Sonic
Datasheet1 page12 years ago
Future Electronics
Datasheet1 page17 years ago

Compliance

Environmental Classification
Government QualifiedNo
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet2 pages9 years ago
Materials Sheet2 pages5 years ago
Rohs Statement1 page10 years ago