Schurter 3405.0176.24

Fuse Chip Fast Acting 10A 250V SMD Solder Pad 10.1 X 3mm Ceramic T/R cULus
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCeramic
Case/PackageSMD/SMT
Contact MaterialCopper
Contact PlatingTin
Housing MaterialCeramic
MountSurface Mount
Number of Pins2
Terminal MaterialTin
Technical
Current Rating10 A
Fuse Current10 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-55 °C
PackagingCut Tape
Power Dissipation3.5 W
TerminationSMD/SMT
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)125 V
Dimensions
Depth3 mm
Height3 mm
Length10.1 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Schurter 3405.0176.24.

Sager Electronics
Datasheet4 pages6 years ago
element14 APAC
Datasheet4 pages6 years ago
Electro Sonic
Datasheet3 pages9 years ago
Newark
Datasheet2 pages12 years ago
Datasheet3 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages1 year ago
Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Datasheet2 pages11 years ago
Burklin Elektronik
Datasheet4 pages1 year ago
Future Electronics
Datasheet4 pages3 years ago
Upverter
Datasheet3 pages7 years ago
Fuses Unlimited
Datasheet3 pages9 years ago
Datasheet3 pages10 years ago
Farnell
Datasheet2 pages12 years ago
Datasheet2 pages12 years ago

Inventory History

3 month trend:
+6.13%

Alternate Parts

Price @ 1000
$ 0.772
$ 0.738
$ 0.738
Stock
76,173
5,644
5,644
Authorized Distributors
13
10
10
Current Rating
10 A
10 A
10 A
Voltage Rating (AC)
250 V
2 V
2 V
Voltage Rating (DC)
125 V
250 V
250 V
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount

Engineering Resources

View Evaluation kits and Reference designs for Schurter 3405.0176.24.

Related Parts

Descriptions

Descriptions of Schurter 3405.0176.24 provided by its distributors.

Fuse Chip Fast Acting 10A 250V SMD Solder Pad 10.1 X 3mm Ceramic T/R cULus
SMD-Fuse 3 x 10.1 mm, 10 A, F, 125 V (DC), 250 V (AC), 200 A breaking capacity, 3405.0176.24
FUSE, F TYPE, SMD, 10A; Fuse Current: 10A; Product Range: UMF 250 Series; Voltage Rating VAC: 250VAC; Voltage Rating V DC: 125VDC; Blow Characteristic: Fast Acting; Fuse Case Style: SMD; Breaking Capacity Current AC: 200A; Brea

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Technical Specifications

Physical
Body MaterialCeramic
Case/PackageSMD/SMT
Contact MaterialCopper
Contact PlatingTin
Housing MaterialCeramic
MountSurface Mount
Number of Pins2
Terminal MaterialTin
Technical
Current Rating10 A
Fuse Current10 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-55 °C
PackagingCut Tape
Power Dissipation3.5 W
TerminationSMD/SMT
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)125 V
Dimensions
Depth3 mm
Height3 mm
Length10.1 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Schurter 3405.0176.24.

Sager Electronics
Datasheet4 pages6 years ago
element14 APAC
Datasheet4 pages6 years ago
Electro Sonic
Datasheet3 pages9 years ago
Newark
Datasheet2 pages12 years ago
Datasheet3 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages1 year ago
Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Datasheet2 pages11 years ago
Burklin Elektronik
Datasheet4 pages1 year ago
Future Electronics
Datasheet4 pages3 years ago
Upverter
Datasheet3 pages7 years ago
Fuses Unlimited
Datasheet3 pages9 years ago
Datasheet3 pages10 years ago
Farnell
Datasheet2 pages12 years ago
Datasheet2 pages12 years ago

Compliance

Environmental Classification
ApprovalsVDE, cURus
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant