Schurter 3404.0019.11

Fuse Chip Fast Acting 7A 125V SMD Solder Pad 7.4 X 3.1mm Thermoplastic Bag cULus
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialThermoplastic
Case/PackageSMD/SMT
Contact PlatingTin
Housing MaterialThermoplastic
MountSurface Mount
Number of Pins2
Terminal MaterialCopper
Weight80.002354 mg
Technical
Current7 A
Current Rating7 A
Fuse Current7 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-55 °C
Power Dissipation740 mW
TerminationSMD/SMT
Voltage Rating125 V
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Depth3.1 mm
Height2.6 mm
Length7.4 mm
Width3.1 mm

Documents

Download datasheets and manufacturer documentation for Schurter 3404.0019.11.

Electro Sonic
Datasheet3 pages14 years ago
Datasheet3 pages10 years ago
element14 APAC
Datasheet4 pages6 years ago
Datasheet3 pages9 years ago
Future Electronics
Datasheet5 pages3 years ago
Master Electronics
Datasheet5 pages3 years ago
Sager Electronics
Datasheet5 pages6 years ago
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages9 years ago
Datasheet5 pages2 years ago
Datasheet5 pages5 years ago
Datasheet5 pages6 years ago
Datasheet3 pages9 years ago
Farnell
Datasheet1 page13 years ago
TME
Datasheet3 pages12 years ago

Inventory History

3 month trend:
-5.09%

Alternate Parts

Price @ 1000
$ 0.563
$ 0.602
$ 0.602
Stock
20,921
6,466
6,466
Authorized Distributors
15
8
8
Current Rating
7 A
7 A
7 A
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Surface Mount
Surface Mount
Surface Mount

Engineering Resources

View Evaluation kits and Reference designs for Schurter 3404.0019.11.

Related Parts

Descriptions

Descriptions of Schurter 3404.0019.11 provided by its distributors.

Fuse Chip Fast Acting 7A 125V SMD Solder Pad 7.4 X 3.1mm Thermoplastic Bag cULus
SMD-Fuse 7.4 x 3.1 mm, 7 A, F, 125 V (DC), 125 V (AC), 100 A breaking capacity, 3404.0019.11
Fuse, Smd, 7A, Fast Acting; Fuse Current:7A; Blow Characteristic:Fast Acting; Voltage Rating Vac:125Vac; Voltage Rating Vdc:125Vdc; Fuse Case Style:7.4Mm X 3.1Mm; Product Range:Omf 125 Series; Breaking Capacity Current Ac:100A Rohs Compliant: Yes |Schurter 3404.0019.11

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3404.0019.11.
  • 3404001911

Technical Specifications

Physical
Body MaterialThermoplastic
Case/PackageSMD/SMT
Contact PlatingTin
Housing MaterialThermoplastic
MountSurface Mount
Number of Pins2
Terminal MaterialCopper
Weight80.002354 mg
Technical
Current7 A
Current Rating7 A
Fuse Current7 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-55 °C
Power Dissipation740 mW
TerminationSMD/SMT
Voltage Rating125 V
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Depth3.1 mm
Height2.6 mm
Length7.4 mm
Width3.1 mm

Documents

Download datasheets and manufacturer documentation for Schurter 3404.0019.11.

Electro Sonic
Datasheet3 pages14 years ago
Datasheet3 pages10 years ago
element14 APAC
Datasheet4 pages6 years ago
Datasheet3 pages9 years ago
Future Electronics
Datasheet5 pages3 years ago
Master Electronics
Datasheet5 pages3 years ago
Sager Electronics
Datasheet5 pages6 years ago
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages9 years ago
Datasheet5 pages2 years ago
Datasheet5 pages5 years ago
Datasheet5 pages6 years ago
Datasheet3 pages9 years ago
Farnell
Datasheet1 page13 years ago
TME
Datasheet3 pages12 years ago

Compliance

Environmental Classification
ApprovalscURus
Flammability RatingUL94 V-0
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant