Schurter 3404.0016.24

SMD-Fuse 7.4 x 3.1 mm, 4 A, F, 125 V (DC), 125 V (AC), 100 A breaking capacity, 3404.0016.24
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialThermoplastic
Case/PackageSMD/SMT
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight80.002354 mg
Technical
Current Rating4 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-55 °C
TerminationSMD/SMT
Voltage Rating125 V
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Working Voltage125 V
Dimensions
Height2.5908 mm
Length7.3914 mm
Width3.0988 mm

Documents

Download datasheets and manufacturer documentation for Schurter 3404.0016.24.

Sager Electronics
Datasheet5 pages6 years ago
Future Electronics
Datasheet5 pages3 years ago
Datasheet3 pages11 years ago
Electro Sonic
Datasheet3 pages9 years ago
Component Distributors Inc.
Datasheet3 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages2 years ago
Datasheet5 pages5 years ago
Datasheet5 pages6 years ago
Newark
Datasheet3 pages9 years ago

Inventory History

3 month trend:
-57.14%

Alternate Parts

Price @ 1000
$ 1.032
$ 0.535
$ 0.535
Stock
12,684
77,050
77,050
Authorized Distributors
8
17
17
Current Rating
4 A
4 A
4 A
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Surface Mount
Surface Mount
Surface Mount

Engineering Resources

View Evaluation kits and Reference designs for Schurter 3404.0016.24.

Related Parts

Descriptions

Descriptions of Schurter 3404.0016.24 provided by its distributors.

SMD-Fuse 7.4 x 3.1 mm, 4 A, F, 125 V (DC), 125 V (AC), 100 A breaking capacity, 3404.0016.24
OMF125 Series Fast-Acting 125VAC 4 A 7.4 x 3.1 mm SMT Non Resettable Fuse
FUSE, BOARD MOUNT, 4A, 125VAC/VDC 2SMD | Schurter 3404.0016.24
2-SMD J-Lead OMF 125 2 Surface Mount Board Mount (Cartridge Style Excluded) Fuse 100A 4A 2J -55C~125C
FUSE BRD MNT 4A 125VAC/VDC 2SMD
Surface Mount Fuses OMF 125V 4A

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3404001624

Technical Specifications

Physical
Body MaterialThermoplastic
Case/PackageSMD/SMT
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight80.002354 mg
Technical
Current Rating4 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-55 °C
TerminationSMD/SMT
Voltage Rating125 V
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Working Voltage125 V
Dimensions
Height2.5908 mm
Length7.3914 mm
Width3.0988 mm

Documents

Download datasheets and manufacturer documentation for Schurter 3404.0016.24.

Sager Electronics
Datasheet5 pages6 years ago
Future Electronics
Datasheet5 pages3 years ago
Datasheet3 pages11 years ago
Electro Sonic
Datasheet3 pages9 years ago
Component Distributors Inc.
Datasheet3 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages2 years ago
Datasheet5 pages5 years ago
Datasheet5 pages6 years ago
Newark
Datasheet3 pages9 years ago

Compliance

Environmental Classification
ApprovalscULus
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant