Schurter 3403.0279.11

Fuse Chip Slow Blow Acting 3.15A 277V SMD Solder Pad 16 X 5.3mm Ceramic Bag Automotive UL/VDE
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
Housing MaterialCeramic
MountSurface Mount
Weight1.200007 g
Technical
Current Rating3.15 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Voltage Rating277 V
Voltage Rating (AC)277 V
Voltage Rating (DC)250 V
Dimensions
Height5.35 mm
Length16 mm
Width5.35 mm

Documents

Download datasheets and manufacturer documentation for Schurter 3403.0279.11.

Master Electronics
Datasheet5 pages6 years ago
Burklin Elektronik
Datasheet5 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages5 years ago
Datasheet5 pages6 years ago
Datasheet3 pages8 years ago
Newark
Datasheet4 pages6 years ago
Datasheet3 pages9 years ago
Datasheet3 pages10 years ago
Electro Sonic
Datasheet3 pages8 years ago
TME
Datasheet3 pages10 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.297
$ 1.38
$ 1.38
Stock
1,017
17,987
17,987
Authorized Distributors
9
11
11
Current Rating
3.15 A
3.15 A
3.15 A
Voltage Rating (AC)
277 V
277 V
277 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Surface Mount
Surface Mount
Surface Mount

Engineering Resources

View Evaluation kits and Reference designs for Schurter 3403.0279.11.

Related Parts

Descriptions

Descriptions of Schurter 3403.0279.11 provided by its distributors.

Fuse Chip Slow Blow Acting 3.15A 277V SMD Solder Pad 16 X 5.3mm Ceramic Bag Automotive UL/VDE
Fuse, Time-Lag T, SMT, 16X5.3MM, 277VAC, 125VDC, 3.15A, UMT-H Series | Schurter 3403.0279.11
SMD-Fuse 5.3 x 16 mm, 3.15 A, T, 125 V (DC), 277 V (AC), 1.5 kA breaking capacity, 3403.0279.11
Fuse Chip 3.15A 277V Time Lag 2-Pin Surface Mount Plastic Bag
2-SMD Square End Block UMT-H Surface Mount cURus VDE Board Mount (Cartridge Style Excluded) Fuse 1.5kA 3.15A -55C~125C Slow Blow
Fuse Current:3.15A; Blow Characteristic:Slow Blow; Voltage Rating Vac:250Vac; Voltage Rating Vdc:125Vdc; Fuse Case Style:15.4Mm X 5.4Mm; Product Range:Umt-H Series; Breaking Capacity Current Ac:1.5Ka; Smd Fuse Type:Brick Fuse Rohs Compliant: Yes |Schurter 3403.0279.11

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Technical Specifications

Physical
Contact PlatingTin
Housing MaterialCeramic
MountSurface Mount
Weight1.200007 g
Technical
Current Rating3.15 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Voltage Rating277 V
Voltage Rating (AC)277 V
Voltage Rating (DC)250 V
Dimensions
Height5.35 mm
Length16 mm
Width5.35 mm

Documents

Download datasheets and manufacturer documentation for Schurter 3403.0279.11.

Master Electronics
Datasheet5 pages6 years ago
Burklin Elektronik
Datasheet5 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages5 years ago
Datasheet5 pages6 years ago
Datasheet3 pages8 years ago
Newark
Datasheet4 pages6 years ago
Datasheet3 pages9 years ago
Datasheet3 pages10 years ago
Electro Sonic
Datasheet3 pages8 years ago
TME
Datasheet3 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant