Schurter 3403.0171.24

UMT250 Series Time Lag 125 V 3.15 A Non Resettable Fuse AEC-Q200 & IATF 16949
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCeramic
Case/PackageSMD/SMT
ColorGreen
Contact MaterialCopper
Contact PlatingTin
Housing MaterialCeramic
MountSurface Mount
Number of Pins2
Terminal MaterialTin
Weight229.999681 mg
Technical
Current Rating3.15 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-55 °C
Power Dissipation1.5 W
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)125 V
Working Voltage125 V
Dimensions
Depth3 mm
Height3 mm
Length10.1 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Schurter 3403.0171.24.

Sager Electronics
Datasheet5 pages6 years ago
Datasheet5 pages2 years ago
Burklin Elektronik
Datasheet5 pages6 years ago
Electro Sonic
Datasheet3 pages9 years ago
Component Distributors Inc.
Datasheet3 pages9 years ago
Fuses Unlimited
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages1 year ago
Datasheet5 pages5 years ago
Datasheet4 pages15 years ago
Future Electronics
Datasheet3 pages7 years ago
Datasheet3 pages7 years ago
Datasheet3 pages11 years ago
Datasheet3 pages12 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
DigiKey
Datasheet3 pages16 years ago

Inventory History

3 month trend:
+12.91%

Alternate Parts

Price @ 1000
$ 0.619
$ 0.668
$ 0.668
Stock
374,272
36,067
36,067
Authorized Distributors
15
14
14
Current Rating
3.15 A
3.15 A
3.15 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount

Engineering Resources

View Evaluation kits and Reference designs for Schurter 3403.0171.24.

Related Parts

Descriptions

Descriptions of Schurter 3403.0171.24 provided by its distributors.

UMT250 Series Time Lag 125 V 3.15 A Non Resettable Fuse AEC-Q200 & IATF 16949
SMD-Fuse 3 x 10.1 mm, 3.15 A, T, 125 V (DC), 250 V (AC), 200 A breaking capacity, 3403.0171.24
Electric Fuse, Time Lag Blow, 3.15A, 250VAC, 125VDC, 200A (IR), Surface Mount, 3x10.1mm
Fuse Chip Slow Blow Acting 3.15A 250V SMD Solder Pad 10.1 X 3 X 3mm Ceramic T/R Automotive AEC-Q200 CCC/CQC/KC/PSE/UL/VDE/cULus

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Technical Specifications

Physical
Body MaterialCeramic
Case/PackageSMD/SMT
ColorGreen
Contact MaterialCopper
Contact PlatingTin
Housing MaterialCeramic
MountSurface Mount
Number of Pins2
Terminal MaterialTin
Weight229.999681 mg
Technical
Current Rating3.15 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-55 °C
Power Dissipation1.5 W
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)125 V
Working Voltage125 V
Dimensions
Depth3 mm
Height3 mm
Length10.1 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Schurter 3403.0171.24.

Sager Electronics
Datasheet5 pages6 years ago
Datasheet5 pages2 years ago
Burklin Elektronik
Datasheet5 pages6 years ago
Electro Sonic
Datasheet3 pages9 years ago
Component Distributors Inc.
Datasheet3 pages9 years ago
Fuses Unlimited
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages1 year ago
Datasheet5 pages5 years ago
Datasheet4 pages15 years ago
Future Electronics
Datasheet3 pages7 years ago
Datasheet3 pages7 years ago
Datasheet3 pages11 years ago
Datasheet3 pages12 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
DigiKey
Datasheet3 pages16 years ago

Compliance

Environmental Classification
ApprovalsCQC, KC, PSE, TUV, UL, VDE, cURus
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant