Schurter 3403.0163.11

Fuse Chip Slow Blow Acting 0.5A 250V SMD Solder Pad 10.1 X 3mm Ceramic Plastic Bag
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCeramic
Case/PackageSMD/SMT
Contact MaterialCopper
Contact PlatingTin
Housing MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Weight229.999681 mg
Technical
Ambient Temperature Range High125 °C
Current Rating500 mA
Fuse Current500 mA
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-55 °C
PackagingBulk
Power Dissipation500 mW
TerminationSMD/SMT
Voltage Rating125 V
Voltage Rating (AC)250 V
Voltage Rating (DC)125 V
Working Voltage250 V
Dimensions
Depth3 mm
Height3 mm
Length10.1 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Schurter 3403.0163.11.

Upverter
Datasheet5 pages6 years ago
Electro Sonic
Datasheet3 pages9 years ago
Datasheet3 pages9 years ago
Datasheet3 pages10 years ago
Fuses Unlimited
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Master Electronics
Datasheet5 pages3 years ago
Burklin Elektronik
Datasheet5 pages6 years ago
TME
Datasheet3 pages12 years ago
Future Electronics
Datasheet4 pages15 years ago
Datasheet3 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages1 year ago
Datasheet5 pages5 years ago
Datasheet2 pages19 years ago
Sager Electronics
Datasheet5 pages2 years ago
Component Distributors Inc.
Datasheet3 pages11 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
DigiKey
Datasheet3 pages16 years ago

Inventory History

3 month trend:
-24.70%

Alternate Parts

Price @ 1000
$ 0.655
$ 0.635
$ 0.635
Stock
74,253
305,111
305,111
Authorized Distributors
15
13
13
Current Rating
500 mA
500 mA
500 mA
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
PCB, Surface Mount
Surface Mount
Surface Mount

Engineering Resources

View Evaluation kits and Reference designs for Schurter 3403.0163.11.

Related Parts

Descriptions

Descriptions of Schurter 3403.0163.11 provided by its distributors.

Fuse Chip Slow Blow Acting 0.5A 250V SMD Solder Pad 10.1 X 3mm Ceramic Plastic Bag
SMD-Fuse 3 x 10.1 mm, 500 mA, T, 125 V (DC), 250 V (AC), 200 A breaking capacity, 3403.0163.11
UMT250 Series Time Lag 125 V 0.5 A Non Resettable Fuse AEC-Q200 & IATF 16949
Fuse Surface mount; Time-Lag T; 250VAC; Plastic Bag 100 pcs. 0.5A

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3403016311

Technical Specifications

Physical
Body MaterialCeramic
Case/PackageSMD/SMT
Contact MaterialCopper
Contact PlatingTin
Housing MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Weight229.999681 mg
Technical
Ambient Temperature Range High125 °C
Current Rating500 mA
Fuse Current500 mA
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-55 °C
PackagingBulk
Power Dissipation500 mW
TerminationSMD/SMT
Voltage Rating125 V
Voltage Rating (AC)250 V
Voltage Rating (DC)125 V
Working Voltage250 V
Dimensions
Depth3 mm
Height3 mm
Length10.1 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Schurter 3403.0163.11.

Upverter
Datasheet5 pages6 years ago
Electro Sonic
Datasheet3 pages9 years ago
Datasheet3 pages9 years ago
Datasheet3 pages10 years ago
Fuses Unlimited
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Master Electronics
Datasheet5 pages3 years ago
Burklin Elektronik
Datasheet5 pages6 years ago
TME
Datasheet3 pages12 years ago
Future Electronics
Datasheet4 pages15 years ago
Datasheet3 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages1 year ago
Datasheet5 pages5 years ago
Datasheet2 pages19 years ago
Sager Electronics
Datasheet5 pages2 years ago
Component Distributors Inc.
Datasheet3 pages11 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
DigiKey
Datasheet3 pages16 years ago

Compliance

Environmental Classification
ApprovalsCQC, CSA, IEC, KC, UL, VDE, cURus
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant